Part Details for 74LVC241AQ20-13 by Diodes Incorporated
Overview of 74LVC241AQ20-13 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC241AQ20-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC241AQ20-13DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 20DFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1496 / $0.5200 | Buy Now |
DISTI #
74LVC241AQ20-13
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-State CMOS 20-Pin VFQFN T/R - Tape and Reel (Alt: 74LVC241AQ20-13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1746 | Buy Now |
DISTI #
621-74LVC241AQ20-13
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer Line Driver 3-State RoHS: Compliant | 0 |
|
$0.1700 / $0.5300 | Order Now |
Part Details for 74LVC241AQ20-13
74LVC241AQ20-13 CAD Models
74LVC241AQ20-13 Part Data Attributes
|
74LVC241AQ20-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC241AQ20-13
Diodes Incorporated
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, 2.50 X 4.50 MM, 0.95 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-XQCC-N20 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15.1 ns | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LVC241AQ20-13
This table gives cross-reference parts and alternative options found for 74LVC241AQ20-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC241AQ20-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LCX244MTCX | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74LVC241AQ20-13 vs 74LCX244MTCX |
74LCX244MTC | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs, 1825-TUBE | onsemi | 74LVC241AQ20-13 vs 74LCX244MTC |
74LCX2244MTC | Low Voltage Buffer/Line Driver with 5V Tolerant Inputs and Outputs with 26 Ohm Series Resistors in the Outputs, 1825-TUBE | onsemi | 74LVC241AQ20-13 vs 74LCX2244MTC |
MC74LCX244DTR2G | Octal Buffer, Non-Inverting, Low Voltage, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | 74LVC241AQ20-13 vs MC74LCX244DTR2G |
MC74VHC244DWR2G | Octal Non-inverting Bus Buffer, 3-State, SOIC-20 WB, 1000-REEL | onsemi | 74LVC241AQ20-13 vs MC74VHC244DWR2G |
MC74VHC244DW | AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74LVC241AQ20-13 vs MC74VHC244DW |
MC74LCX244DWR2 | LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 | onsemi | 74LVC241AQ20-13 vs MC74LCX244DWR2 |
74AHC244D,112 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74LVC241AQ20-13 vs 74AHC244D,112 |
74LCX244FT | 74LCX Series Octal Bus Buffer (3-State) | Toshiba America Electronic Components | 74LVC241AQ20-13 vs 74LCX244FT |
74AHC244D,118 | 74AHC244; 74AHCT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin | Nexperia | 74LVC241AQ20-13 vs 74AHC244D,118 |