Part Details for 74LVC244AD 112. by Nexperia
Overview of 74LVC244AD 112. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC244AD 112.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC3269
|
Newark | Logic Family/Base Number:74Lvc244, Logic Device Type:Buffer/Line Driver, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V, Logic Ic Family:74Lvc, Logic Ic Base Number:74244 Rohs Compliant: Yes |Nexperia 74LVC244AD 112. Min Qty: 3040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.2340 | Buy Now |