Logic
74LVC244ADB,118
Description: 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin

Overview of 74LVC244ADB,118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC244ADB,118 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 33AC1280
Newark Buffer/Line Driver, 3-State, Ssop-20, Logic Family/Base Number:74Lvc244A, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Rohs Compliant: Yes |Nexperia 74LVC244ADB,118 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 74LVC244ADB,118
Avnet Americas Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SSOP T/R - Tape and Reel (Alt: 74LVC244ADB,118) RoHS: Compliant Min Qty: 2158 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 10448 Partner Stock
  • 2,158 $0.1739
  • 2,200 $0.1692
  • 4,400 $0.1646
  • 11,000 $0.1599
  • 22,000 $0.1553
  • 110,000 $0.1507
  • 220,000 $0.1460
$0.1460 / $0.1739 Buy Now
Rochester Electronics 74LVC244ADB - Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, SSOP-20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10448
  • 1 $0.1690
  • 25 $0.1656
  • 100 $0.1589
  • 500 $0.1521
  • 1,000 $0.1437
$0.1437 / $0.1690 Buy Now

CAD Models for 74LVC244ADB,118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC244ADB,118 by Nexperia

74LVC244ADB,118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP2
Package Description
SSOP-20
Pin Count
20
Manufacturer Package Code
SOT339-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
15.8 ns
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVC244ADB,118
    Nexperia
    74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
    VS

Alternate Parts for 74LVC244ADB,118

This table gives cross-reference parts and alternative options found for 74LVC244ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC244ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVCH244DBLE LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVC244ADB,118 vs SN74LVCH244DBLE
74LCX244MSA LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74LVC244ADB,118 vs 74LCX244MSA
74LVC244ADB,118 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,118 vs 74LVC244ADB,118
74LVCH244ADB,112 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,118 vs 74LVCH244ADB,112
74LVC244ADB IC LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVC244ADB,118 vs 74LVC244ADB
74LVCH244ADB,118 74LVC(H)244A - Octal buffer/line driver; 3-state SSOP2 20-Pin NXP Semiconductors 74LVC244ADB,118 vs 74LVCH244ADB,118
MC74LCX244SDR2 LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVC244ADB,118 vs MC74LCX244SDR2
MC74LCX244SD LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 Motorola Mobility LLC 74LVC244ADB,118 vs MC74LCX244SD
74LCX244MSAX LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74LVC244ADB,118 vs 74LCX244MSAX
74LVCH244ADB,118 74LVC244A; 74LVCH244A - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 74LVC244ADB,118 vs 74LVCH244ADB,118
Part Number Description Manufacturer Compare
SN74ABT2244ADWRG4 ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments 74LVC244ADB,118 vs SN74ABT2244ADWRG4
PI74LCX244LX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, 1.10 MM HEIGHT, 0.65 MM PITCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation 74LVC244ADB,118 vs PI74LCX244LX
74VHC244MTC Octal Buffer/Line Driver with 3-STATE Outputs, 1825-TUBE onsemi 74LVC244ADB,118 vs 74VHC244MTC
5962-9754201QSA Military 8-ch, 2-V to 3.6-V buffers with bus-hold and 3-state outputs 20-CFP -55 to 125 Texas Instruments 74LVC244ADB,118 vs 5962-9754201QSA
74ALVC244D,118 74ALVC244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244ADB,118 vs 74ALVC244D,118
74ABT244D,623 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74LVC244ADB,118 vs 74ABT244D,623
TC74LCX244FT(EL,K) LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 Toshiba America Electronic Components 74LVC244ADB,118 vs TC74LCX244FT(EL,K)
7LVC241APWDH-T LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 NXP Semiconductors 74LVC244ADB,118 vs 7LVC241APWDH-T
74ABT2244DB IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVC244ADB,118 vs 74ABT2244DB
SN74AHC244DGVRG4 AHC/VHC/H/U/V SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TVSOP-20 Texas Instruments 74LVC244ADB,118 vs SN74AHC244DGVRG4

Related Parts for 74LVC244ADB,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC244ADB,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC244ADB,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC244ADB,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC244ADB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC244ADB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC244ADB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC244ADB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC244ADB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC244ADB,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: