Part Details for 74LVC2G00HK3-7 by Diodes Incorporated
Overview of 74LVC2G00HK3-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 74LVC2G00HK3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC2G00HK3-7CT-ND
|
DigiKey | IC GATE NAND 2CH 2-INP DFN1410-8 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4550 In Stock |
|
$0.0508 / $0.4300 | Buy Now |
DISTI #
74LVC2G00HK3-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN1410-8 T&R 5K - Tape and Reel (Alt: 74LVC2G00HK3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1225000 Factory Stock |
|
$0.0429 / $0.0507 | Buy Now |
DISTI #
621-74LVC2G00HK3-7
|
Mouser Electronics | Logic Gates Logic LVC 2 Gate RoHS: Compliant | 317 |
|
$0.0570 / $0.4300 | Buy Now |
|
Future Electronics | Logic Gates Logic LVC 2 Gate RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0518 / $0.0582 | Buy Now |
DISTI #
74LVC2G00HK3-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN1410-8 T&R 5K - Tape and Reel (Alt: 74LVC2G00HK3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 1225000 Factory Stock |
|
$0.0429 / $0.0507 | Buy Now |
DISTI #
74LVC2G00HK3-7
|
TME | IC: digital, NAND, Ch: 2, IN: 2, CMOS, SMD, X2-DFN1410-8, 1.65÷5.5VDC Min Qty: 10 | 0 |
|
$0.0611 / $0.1035 | RFQ |
|
Ameya Holding Limited | 408 |
|
RFQ | ||
DISTI #
74LVC2G00HK3-7
|
Avnet Silica | LOGIC LVC 2 GATE X2-DFN1410-8 T&R 5K (Alt: 74LVC2G00HK3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
|
LCSC | XTDFN-8L(1x1.4) Gates ROHS | 4880 |
|
$0.0645 / $0.0876 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0480 / $0.0514 | Buy Now |
Part Details for 74LVC2G00HK3-7
74LVC2G00HK3-7 CAD Models
74LVC2G00HK3-7 Part Data Attributes:
|
74LVC2G00HK3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC2G00HK3-7
Diodes Incorporated
NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, X2-DFN1410-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DFN1410-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.35 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.8 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 1 mm |