Part Details for 74LVC2G02DC,125 by NXP Semiconductors
Overview of 74LVC2G02DC,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC2G02DCTRE4 | Texas Instruments | Dual 2-Input Positive-NOR Gate 8-SM8 -40 to 125 | |
SN74LVC2G02DCTR | Texas Instruments | Dual 2-Input Positive-NOR Gate 8-SM8 -40 to 125 | |
SN74LVC2G02DCUR | Texas Instruments | Dual 2-Input Positive-NOR Gate 8-VSSOP -40 to 125 |
Price & Stock for 74LVC2G02DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G02DC,125
|
Avnet Americas | NOR Gate Dual 2-Input 5.5V 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G02DC,125) RoHS: Compliant Min Qty: 2404 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 49000 Partner Stock |
|
RFQ | |
DISTI #
SMC-74LVC2G02DC,125
|
Sensible Micro Corporation | Nor Gate 2-Element 2-In Cmos 8-Pin Vssop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009 Container: Tape & Reel | 6000 |
|
$0.4050 / $0.4387 | RFQ |
Part Details for 74LVC2G02DC,125
74LVC2G02DC,125 CAD Models
74LVC2G02DC,125 Part Data Attributes
|
74LVC2G02DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G02DC,125
NXP Semiconductors
74LVC2G02 - Dual 2-input NOR gate SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 11.2 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74LVC2G02DC,125
This table gives cross-reference parts and alternative options found for 74LVC2G02DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G02DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL27WZ02USG | Dual 2-Input NOR Gate, US8, 3000-REEL | onsemi | 74LVC2G02DC,125 vs NL27WZ02USG |
74LVC2G02DC-Q100H | 74LVC2G02-Q100 - Dual 2-input NOR gate@en-us SSOP 8-Pin | Nexperia | 74LVC2G02DC,125 vs 74LVC2G02DC-Q100H |
NC7WZ02K8X | TinyLogic UHS Dual 2-Input NOR Gate, 3000-REEL | onsemi | 74LVC2G02DC,125 vs NC7WZ02K8X |