Part Details for 74LVC2G125DC,125 by NXP Semiconductors
Overview of 74LVC2G125DC,125 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC2G125DCTRE4 | Texas Instruments | Dual Bus Buffer Gate with 3-State Outputs 8-SM8 -40 to 125 | |
74LVC2G125DCUTG4 | Texas Instruments | Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125 | |
74LVC2G125DCURG4 | Texas Instruments | Dual Bus Buffer Gate with 3-State Outputs 8-VSSOP -40 to 125 |
Price & Stock for 74LVC2G125DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G125DC,125
|
Avnet Americas | Buffer/Line Driver 3-State Dual CMOS 1.65V to 5.5V 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G125DC,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1729 Partner Stock |
|
RFQ | |
|
Quest Components | BUS DRIVER, LVC/LCX/Z SERIES, 2-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO8 | 48 |
|
$0.2625 / $0.5250 | Buy Now |
|
Rochester Electronics | 74LVC2G125DC - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1729 |
|
$0.1122 / $0.1320 | Buy Now |
Part Details for 74LVC2G125DC,125
74LVC2G125DC,125 CAD Models
74LVC2G125DC,125 Part Data Attributes
|
74LVC2G125DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G125DC,125
NXP Semiconductors
74LVC2G125 - Dual bus buffer/line driver; 3-state SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |