Part Details for 74LVC2G125DP-Q100H by NXP Semiconductors
Overview of 74LVC2G125DP-Q100H by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 74LVC2G125DP-Q100H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G125DP-Q100H
|
Avnet Americas | 74LVC2G125DP-Q100 - BUS DRIVER, LVC/LCX/ - Tape and Reel (Alt: 74LVC2G125DP-Q100H) RoHS: Compliant Min Qty: 2058 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2507 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVC2G125DP-Q100 - Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, TSSOP8 RoHS: Compliant Status: Active Min Qty: 1 | 2507 |
|
$0.1506 / $0.1772 | Buy Now |
Part Details for 74LVC2G125DP-Q100H
74LVC2G125DP-Q100H CAD Models
74LVC2G125DP-Q100H Part Data Attributes
|
74LVC2G125DP-Q100H
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC2G125DP-Q100H
NXP Semiconductors
74LVC2G125-Q100 - Dual bus buffer/line driver; 3-state TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11.4 ns | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |