Part Details for 74LVC2G126HD4-7 by Diodes Incorporated
Overview of 74LVC2G126HD4-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74LVC2G126HD4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G126HD4-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4126 In Stock |
|
$0.0565 / $0.4700 | Buy Now |
DISTI #
74LVC2G126HD4-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN2010-8 T&R 5K - Tape and Reel (Alt: 74LVC2G126HD4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0474 / $0.0560 | Buy Now |
DISTI #
621-74LVC2G126HD4-7
|
Mouser Electronics | Buffers & Line Drivers Logic LVC 2 Gate RoHS: Compliant | 1326 |
|
$0.0630 / $0.4700 | Buy Now |
DISTI #
74LVC2G126HD4-7
|
Avnet Americas | LOGIC LVC 2 GATE X2-DFN2010-8 T&R 5K - Tape and Reel (Alt: 74LVC2G126HD4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0474 / $0.0560 | Buy Now |
DISTI #
74LVC2G126HD4-7
|
TME | IC: digital, buffer, Ch: 2, CMOS, SMD, X2-DFN2010-8, 1.65÷5.5VDC Min Qty: 10 | 0 |
|
$0.0670 / $0.1140 | RFQ |
DISTI #
74LVC2G126HD4-7
|
Avnet Silica | LOGIC LVC 2 GATE X2-DFN2010-8 T&R 5K (Alt: 74LVC2G126HD4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 265000 |
|
Buy Now | |
|
Chip1Cloud | IC BUFFER NON-INVERT 5.5V 8DFN | 2520 |
|
RFQ | |
|
LCSC | 32mA 1.65V5.5V 32mA DFN-8(1x2) Buffer/Driver/Transceiver ROHS | 4450 |
|
$0.0527 / $0.0735 | Buy Now |
|
New Advantage Corporation | X2-DFN2010-8/A�/DUAL BUFFER GATE WITH 3-STATE OUTPUTS RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 210000 |
|
$0.0683 / $0.0734 | Buy Now |
Part Details for 74LVC2G126HD4-7
74LVC2G126HD4-7 CAD Models
74LVC2G126HD4-7 Part Data Attributes:
|
74LVC2G126HD4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC2G126HD4-7
Diodes Incorporated
Bus Driver, LVC/LCX/Z Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8, X2-DFN2010-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X2-DFN2010-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.3 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1 mm |