Logic
74LVC2G132DCURG4
Texas Instruments
Description: 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125

Overview of 74LVC2G132DCURG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC2G132DCURG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-74LVC2G132DCURG4
Mouser Electronics Logic Gates Dual 2-Input NAND Gate RoHS: Compliant 2914
  • 1 $0.7900
  • 10 $0.6830
  • 100 $0.5240
  • 500 $0.4150
  • 1,000 $0.3410
  • 3,000 $0.2930
  • 6,000 $0.2790
  • 9,000 $0.2690
  • 24,000 $0.2580
$0.2580 / $0.7900 Buy Now
Ameya Holding Limited IC GATE NAND 2CH 2-INP US8 160680
RFQ

CAD Models for 74LVC2G132DCURG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74LVC2G132DCURG4 by Texas Instruments

74LVC2G132DCURG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
VSSOP, TSSOP8,.12,20
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
2.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. 74LVC2G132DCURG4
    Texas Instruments
    2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125
    VS

Alternate Parts for 74LVC2G132DCURG4

This table gives cross-reference parts and alternative options found for 74LVC2G132DCURG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G132DCURG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC2G132DCUT 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs SN74LVC2G132DCUT
74LVC2G132DCUTG4 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCUTG4
74LVC2G132DCUTE4 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCUTE4
SN74LVC2G132DCUR 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs SN74LVC2G132DCUR
NC7WZ132K8X_NL NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, LEAD FREE, MO-187CA, US-8 Fairchild Semiconductor Corporation 74LVC2G132DCURG4 vs NC7WZ132K8X_NL
74LVC2G132DCURE4 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCURE4
NC7WZ132K8X TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs, 3000-REEL onsemi 74LVC2G132DCURG4 vs NC7WZ132K8X
Part Number Description Manufacturer Compare
SN74LVC2G132DCUR 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs SN74LVC2G132DCUR
SN74LVC2G132DCUT 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs SN74LVC2G132DCUT
SN74LVC2G132DCTR 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SM8 -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs SN74LVC2G132DCTR
74LVC2G132DCUTE4 Dual 2-Input NAND Gate with Schmitt-Trigger Inputs 8-VSSOP -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCUTE4
U74LVC2G132L-S08-T NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd 74LVC2G132DCURG4 vs U74LVC2G132L-S08-T
74LVC2G132DCTRG4 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-SM8 -40 to 125 Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCTRG4
74LVC2G132DCUTG4 2-ch, 2-input, 1.65-V to 5.5-V NAND gates with Schmitt-Trigger inputs 8-VSSOP Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCUTG4
NC7WZ132K8X TinyLogic UHS Dual 2-Input NAND Gate with Schmitt Trigger Inputs, 3000-REEL onsemi 74LVC2G132DCURG4 vs NC7WZ132K8X
U74LVC2G132G-S08-T NAND Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, HALOGEN FREE, SOP-8 Unisonic Technologies Co Ltd 74LVC2G132DCURG4 vs U74LVC2G132G-S08-T
74LVC2G132DCTRE4 LVC/LCX/Z SERIES, DUAL 2-INPUT NAND GATE, PDSO8, GREEN, PLASTIC, SSOP-8 Texas Instruments 74LVC2G132DCURG4 vs 74LVC2G132DCTRE4

Related Parts for 74LVC2G132DCURG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G132DCURG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G132DCURG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74LVC2G132DCURG4 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G132DCURG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G132DCURG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G132DCURG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G132DCURG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G132DCURG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G132DCURG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: