Part Details for 74LVC2G14FX4-7 by Diodes Incorporated
Overview of 74LVC2G14FX4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 74LVC2G14FX4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC2G14FX4-7DICT-ND
|
DigiKey | IC INVERTER 2CH 2-INP DFN1409-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7699 In Stock |
|
$0.0701 / $0.4800 | Buy Now |
DISTI #
74LVC2G14FX4-7
|
Avnet Americas | Inverter 2-Element CMOS 6-Pin DFN T/R - Tape and Reel (Alt: 74LVC2G14FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 55000 Factory Stock |
|
$0.0456 | Buy Now |
DISTI #
621-74LVC2G14FX4-7
|
Mouser Electronics | Inverters Dual Schmitt Trigg 1.65V to 5.5V RoHS: Compliant | 0 |
|
$0.0690 / $0.4700 | Order Now |
|
Bristol Electronics | 8789 |
|
RFQ | ||
|
Quest Components | 7031 |
|
$0.1104 / $0.5520 | Buy Now | |
DISTI #
74LVC2G14FX4-7
|
TME | IC: digital, inverter, Ch: 2, CMOS, SMD, X2-DFN1409-6, 1.65÷5.5VDC Min Qty: 5 | 0 |
|
$0.0810 / $0.1710 | RFQ |
DISTI #
74LVC2G14FX4-7
|
Avnet Silica | Inverter 2-Element CMOS 6-Pin DFN T/R (Alt: 74LVC2G14FX4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.0993 | Buy Now |
Part Details for 74LVC2G14FX4-7
74LVC2G14FX4-7 CAD Models
74LVC2G14FX4-7 Part Data Attributes
|
74LVC2G14FX4-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74LVC2G14FX4-7
Diodes Incorporated
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |