-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y6866
|
Newark | Buffer, Schmitt Trigger, -40 To 125Deg C, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Lvc2G17, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Nexperia 74LVC2G17GW,125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 121049 |
|
$0.0650 / $0.0710 | Buy Now |
DISTI #
93X4965
|
Newark | Buffer/Schmitt, Dual, Sc-88-6, Reel, Logic Family/Base Number:74Lvc2G17, Logic Device Type:Buffer, Schmitt Trigger, Logic Case Style:Sc-88, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC2G17GW,125 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 9000 |
|
$0.0510 / $0.0580 | Buy Now |
DISTI #
1727-4218-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
143804 In Stock |
|
$0.0485 / $0.4100 | Buy Now |
DISTI #
74LVC2G17GW,125
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G17GW,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 69000 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
74LVC2G17GW,125
|
Avnet Americas | Schmitt Trigger Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G17GW,125) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
771-LVC2G17GW125
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G17GW/SOT363/SC-88 RoHS: Compliant | 259884 |
|
$0.0460 / $0.3600 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 360000Reel |
|
$0.0446 / $0.0501 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0377 / $0.0431 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Dual Non Inverting Schmitt Trigger Surface Mount - SC-88 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0446 / $0.0501 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 1-INPUT NON-INVERT GATE, PDSO6 | 577 |
|
$0.0793 / $0.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G17GW,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G17GW,125
Nexperia
74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G17GW,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G17GW,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G07DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G17GW,125 vs SN74LVC2G07DCKRG4 |
SN74LVC2G17DCKT | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G17GW,125 vs SN74LVC2G17DCKT |
SN74LVC2G17DCKRG4 | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G17GW,125 vs SN74LVC2G17DCKRG4 |
935274165125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G17GW,125 vs 935274165125 |
V62/08616-01XE | Enhanced product 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -55 to 125 | Texas Instruments | 74LVC2G17GW,125 vs V62/08616-01XE |
935301512125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G17GW,125 vs 935301512125 |
SN74LVC2G07DCKR | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G17GW,125 vs SN74LVC2G07DCKR |
74LVC2G17GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G17GW,125 vs 74LVC2G17GW |
74LVC2G07GW-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G17GW,125 vs 74LVC2G07GW-Q100,125 |
NLV27WZ07DFT2G | Dual Buffer, Open Drain Automotive Device, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G17GW,125 vs NLV27WZ07DFT2G |