-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G34 - Dual buffer gate@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6089-1-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
185002 In Stock |
|
$0.0739 / $0.4600 | Buy Now |
DISTI #
74LVC2G34GV,125
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R - Tape and Reel (Alt: 74LVC2G34GV,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 57000 |
|
$0.1475 | Buy Now |
DISTI #
771-LVC2G34GV125
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G34GV/SOT457/SC-74 RoHS: Compliant | 8146 |
|
$0.0730 / $0.4500 | Buy Now |
DISTI #
P40:2555_19664672
|
Arrow Electronics | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Europe - 12000 |
|
$0.1097 / $0.4160 | Buy Now |
DISTI #
V72:2272_06506574
|
Arrow Electronics | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 Container: Cut Strips | Americas - 11952 |
|
$0.4206 / $0.4291 | Buy Now |
DISTI #
E02:0323_00163332
|
Arrow Electronics | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2312 | Europe - 6000 |
|
$0.0768 | Buy Now |
DISTI #
V79:2366_28604523
|
Arrow Electronics | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 132 |
|
$0.0615 / $0.4164 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual Buffer Gate - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0636 / $0.0717 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual Buffer Gate - SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0586 / $0.0661 | Buy Now |
DISTI #
62309619
|
Verical | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R RoHS: Compliant Min Qty: 94 Package Multiple: 1 Date Code: 2226 | Americas - 11952 |
|
$0.4206 / $0.4270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G34GV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G34GV,125
Nexperia
74LVC2G34 - Dual buffer gate@en-us TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SC-74, SOT-457, TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G34GV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G34GV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G34GV | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G34GV,125 vs 74LVC2G34GV |