-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G34-Q100 - Dual buffer gate@en-us TSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVC2G34GV-Q100,1CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 6TSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1525 In Stock |
|
$0.0664 / $0.4900 | Buy Now |
DISTI #
771-74LVC2G34GVQ1001
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G34GV-Q100/SOT457/SC-74 RoHS: Compliant | 7124 |
|
$0.0690 / $0.4800 | Buy Now |
DISTI #
V79:2366_28604524
|
Arrow Electronics | Buffer 2-CH Non-Inverting CMOS Automotive AEC-Q100 6-Pin TSOP T/R RoHS: Compliant Min Qty: 752 Package Multiple: 1 Date Code: 2205 | Americas - 3000 |
|
$0.0512 / $0.1302 | Buy Now |
|
Future Electronics | Buffers & Line Drivers 74LVC2G34GV-Q100/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0593 / $0.0670 | Buy Now |
|
Future Electronics | Buffers & Line Drivers 74LVC2G34GV-Q100/SOT457/SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0824 / $0.0926 | Buy Now |
DISTI #
70332710
|
Verical | Buffer 2-CH Non-Inverting CMOS Automotive AEC-Q100 6-Pin TSOP T/R RoHS: Compliant Min Qty: 752 Package Multiple: 1 Date Code: 2205 | Americas - 3000 |
|
$0.0554 / $0.1330 | Buy Now |
DISTI #
74LVC2G34GV-Q100,1
|
Avnet Silica | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R (Alt: 74LVC2G34GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74LVC2G34GV-Q100,1
|
EBV Elektronik | Buffer 2-CH Non-Inverting CMOS 6-Pin TSOP T/R (Alt: 74LVC2G34GV-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G34GV-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G34GV-Q100,1
Nexperia
74LVC2G34-Q100 - Dual buffer gate@en-us TSOP 6-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.8 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |