-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G34-Q100 - Dual buffer gate@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
SiT5358AN-FRA28IQ-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO | |
SiT5359AN-FRA33IQ-100.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1275
|
Newark | Buffer, Aec-Q100, Dual Gate, Sot-363, Logic Family/Base Number:74Lvc2G34, Logic Device Type:Dual Buffer Gate, Logic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Family:74Lvc, Rohs Compliant: Yes |Nexperia 74LVC2G34GW-Q100,1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4975 |
|
$0.0900 / $0.4110 | Buy Now |
DISTI #
1727-8431-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9523 In Stock |
|
$0.0609 / $0.2000 | Buy Now |
DISTI #
74LVC2G34GW-Q100,1
|
Avnet Americas | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC2G34GW-Q100,1) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0509 / $0.0606 | Buy Now |
DISTI #
771-74LVC2G34GWQ1001
|
Mouser Electronics | Buffers & Line Drivers 74LVC2G34GW-Q100/SOT363/SC-88 RoHS: Compliant | 95976 |
|
$0.0570 / $0.3800 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0689 / $0.0763 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V 32 mA SMT Non-Inverting Dual Buffer Gate - TSSOP-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0579 / $0.0658 | Buy Now |
DISTI #
74LVC2G34GW-Q100,1
|
Avnet Asia | 74LVC2G34GW-Q100/SC-88/REELR// (Alt: 74LVC2G34GW-Q100,1) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 12000 |
|
$0.1246 / $0.1393 | Buy Now |
DISTI #
74LVC2G34GW-Q100,1
|
Avnet Silica | Buffer 2-CH Non-Inverting CMOS 6-Pin TSSOP T/R (Alt: 74LVC2G34GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
C1S548200046092
|
Chip1Stop | 74LVC2G34GW-Q100/SOT363/SC-88 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2810 |
|
$0.0945 / $0.2400 | Buy Now |
DISTI #
74LVC2G34GW-Q100,1
|
EBV Elektronik | 74LVC2G34GW-Q100/SC-88/REELR// (Alt: 74LVC2G34GW-Q100,1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 84000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G34GW-Q100,1
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G34GW-Q100,1
Nexperia
74LVC2G34-Q100 - Dual buffer gate@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10.8 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G34GW-Q100,1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G34GW-Q100,1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G34DCKRE4 | 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G34GW-Q100,1 vs SN74LVC2G34DCKRE4 |
SN74LVC2G34DCKR | 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 125 | Texas Instruments | 74LVC2G34GW-Q100,1 vs SN74LVC2G34DCKR |
74LVC2G34GW | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G34GW-Q100,1 vs 74LVC2G34GW |
74LVC2G34GW/C,125 | 74LVC2G34 - Dual buffer gate TSSOP 6-Pin | NXP Semiconductors | 74LVC2G34GW-Q100,1 vs 74LVC2G34GW/C,125 |
74LVC2G34GW,125 | 74LVC2G34 - Dual buffer gate@en-us | Nexperia | 74LVC2G34GW-Q100,1 vs 74LVC2G34GW,125 |
74LVC2G34GW-Q100 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | 74LVC2G34GW-Q100,1 vs 74LVC2G34GW-Q100 |