Datasheets
74LVC2G86DC,125 by:

74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate SSOP 8-Pin

Part Details for 74LVC2G86DC,125 by NXP Semiconductors

Overview of 74LVC2G86DC,125 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC2G86DC,125

Part # Distributor Description Stock Price Buy
Quest Components XOR GATE, LVC/LCX/Z SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 89
  • 1 $0.2901
  • 18 $0.2418
  • 42 $0.1934
$0.1934 / $0.2901 Buy Now

Part Details for 74LVC2G86DC,125

74LVC2G86DC,125 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC2G86DC,125 Part Data Attributes

74LVC2G86DC,125 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVC2G86DC,125 NXP Semiconductors 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate SSOP 8-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SSOP
Package Description 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
Pin Count 8
Manufacturer Package Code SOT765-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 2.3 mm
Load Capacitance (CL) 50 pF
Logic IC Type XOR GATE
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 2
Number of Inputs 2
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VSSOP
Package Equivalence Code TSSOP8,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5.9 ns
Propagation Delay (tpd) 12.4 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm

Alternate Parts for 74LVC2G86DC,125

This table gives cross-reference parts and alternative options found for 74LVC2G86DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G86DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LVC2G86DCUTE4 Dual 2-Input Exclusive-Or Gate 8-US8 -40 to 85 Texas Instruments 74LVC2G86DC,125 vs SN74LVC2G86DCUTE4
NLV27WZ86USG Dual 2-Input Exclusive OR Gate, 3000-REEL, Automotive Qualified onsemi 74LVC2G86DC,125 vs NLV27WZ86USG
74LVC2G86DC-Q100H 74LVC2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin Nexperia 74LVC2G86DC,125 vs 74LVC2G86DC-Q100H
NC7WZ86K8X TinyLogic UHS Dual 2-Input Exclusive-OR Gate, 3000-REEL onsemi 74LVC2G86DC,125 vs NC7WZ86K8X
74LVC2G86DC IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74LVC2G86DC,125 vs 74LVC2G86DC
74LVC2G86DC,125 74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin Nexperia 74LVC2G86DC,125 vs 74LVC2G86DC,125
74LVC2G86DC-Q100,125 XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia 74LVC2G86DC,125 vs 74LVC2G86DC-Q100,125
SN74LVC2G86DCURG4 2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125 Texas Instruments 74LVC2G86DC,125 vs SN74LVC2G86DCURG4
SN74LVC2G86DCUT 2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125 Texas Instruments 74LVC2G86DC,125 vs SN74LVC2G86DCUT
NC7WZ86K8X_NL XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 Fairchild Semiconductor Corporation 74LVC2G86DC,125 vs NC7WZ86K8X_NL
Part Number Description Manufacturer Compare
74LVC2G86DC-Q100H 74LVC2G86-Q100 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin Nexperia 74LVC2G86DC,125 vs 74LVC2G86DC-Q100H
NL27WZ86MQT2CG XOR Gate onsemi 74LVC2G86DC,125 vs NL27WZ86MQT2CG
SN74LVC2G86DCUTE4 Dual 2-Input Exclusive-Or Gate 8-US8 -40 to 85 Texas Instruments 74LVC2G86DC,125 vs SN74LVC2G86DCUTE4
NL27WZ86USG Dual 2-Input Exclusive OR Gate, US8, 3000-REEL onsemi 74LVC2G86DC,125 vs NL27WZ86USG
74LVC2G86DC-Q100,125 XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 Nexperia 74LVC2G86DC,125 vs 74LVC2G86DC-Q100,125
NL27WZ86MU1TCG XOR Gate onsemi 74LVC2G86DC,125 vs NL27WZ86MU1TCG
NL27WZ86MQ1TCG Dual 2-Input Exclusive OR Gate, 3000-REEL onsemi 74LVC2G86DC,125 vs NL27WZ86MQ1TCG
74LVC2G86DC IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74LVC2G86DC,125 vs 74LVC2G86DC
U74LVC2G86L-S08-R XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, LEAD FREE, SOP-8 Unisonic Technologies Co Ltd 74LVC2G86DC,125 vs U74LVC2G86L-S08-R
NC7WZ86K8X TinyLogic UHS Dual 2-Input Exclusive-OR Gate, 3000-REEL onsemi 74LVC2G86DC,125 vs NC7WZ86K8X

74LVC2G86DC,125 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC2G86DC,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC2G86DC,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC2G86DC,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC2G86DC,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC2G86DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC2G86DC,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC2G86DC,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC2G86DC,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC2G86DC,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: