-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1277
|
Newark | Xor Gate, Dual, 2 I/P, Vssop-8, Logic Family/Base Number:74Lvc2G86, Logic Type:Xor Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Case Style:Vssop, No. Of Pins:8Pins, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC2G86DC,125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2992 |
|
$0.2440 / $0.5830 | Buy Now |
DISTI #
1727-3496-1-ND
|
DigiKey | IC GATE XOR 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5241 In Stock |
|
$0.1999 / $0.5500 | Buy Now |
DISTI #
74LVC2G86DC,125
|
Avnet Americas | XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP - Tape and Reel (Alt: 74LVC2G86DC,125) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1323 / $0.1575 | Buy Now |
DISTI #
771-LVC2G86DC125
|
Mouser Electronics | Logic Gates 74LVC2G86DC/SOT765/VSSOP8 RoHS: Compliant | 5014 |
|
$0.1670 / $0.5700 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual 2-Input EXCLUSIVE-OR Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.1460 / $0.1560 | Buy Now |
|
Future Electronics | 74LVC Series 5.5 V Surface Mount Dual 2-Input EXCLUSIVE-OR Gate - VSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1550 | Buy Now |
DISTI #
73483842
|
Verical | XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2335 | Americas - 6000 |
|
$0.1618 / $0.1819 | Buy Now |
DISTI #
74LVC2G86DC.125
|
TME | IC: digital, XOR, Ch: 2, IN: 2, CMOS,TTL, SMD, VSSOP8, Mini Logic, 4uA Min Qty: 1 | 0 |
|
$0.2250 / $0.5870 | RFQ |
DISTI #
74LVC2G86DC,125
|
Avnet Silica | XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP (Alt: 74LVC2G86DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
74LVC2G86DC,125
|
EBV Elektronik | XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP (Alt: 74LVC2G86DC,125) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC2G86DC,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC2G86DC,125
Nexperia
74LVC2G86 - Dual 2-input EXCLUSIVE-OR gate@en-us SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Logic IC Type | XOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 12.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for 74LVC2G86DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC2G86DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7WZ86K8X | TinyLogic UHS Dual 2-Input Exclusive-OR Gate, 3000-REEL | onsemi | 74LVC2G86DC,125 vs NC7WZ86K8X |
NLV27WZ86USG | Dual 2-Input Exclusive OR Gate, 3000-REEL, Automotive Qualified | onsemi | 74LVC2G86DC,125 vs NLV27WZ86USG |