Logic
74LVC32ADB,118
Description: 74LVC32A - Quad 2-input OR gate SSOP1 14-Pin

Overview of 74LVC32ADB,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC32ADB,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC32ADB118-ND
DigiKey IC GATE OR 4CH 2-INP 14-SSOP Min Qty: 2310 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 25349
In Stock
  • 2,310 $0.1300
$0.1300 Buy Now
Rochester Electronics 74LVC32ADB - OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, SSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 25349
  • 1 $0.1311
  • 25 $0.1285
  • 100 $0.1232
  • 500 $0.1180
  • 1,000 $0.1114
$0.1114 / $0.1311 Buy Now

CAD Models for 74LVC32ADB,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC32ADB,118 by NXP Semiconductors

74LVC32ADB,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP1
Pin Count
14
Manufacturer Package Code
SOT337-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 74LVC32ADB,118
    NXP Semiconductors
    74LVC32A - Quad 2-input OR gate SSOP1 14-Pin
    VS

Alternate Parts for 74LVC32ADB,118

This table gives cross-reference parts and alternative options found for 74LVC32ADB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32ADB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC32DB LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments 74LVC32ADB,118 vs SN74LVC32DB
N74LVC32DB IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ADB,118 vs N74LVC32DB
74LVC32ADB IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC32ADB,118 vs 74LVC32ADB
74LVC32DB IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ADB,118 vs 74LVC32DB
74LVC32DB-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ADB,118 vs 74LVC32DB-T
74LVC32ADB-Q100 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVC32ADB,118 vs 74LVC32ADB-Q100
SN74LVC32ADBR Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-SSOP -40 to 125 Texas Instruments 74LVC32ADB,118 vs SN74LVC32ADBR
74LVC32ADB,112 74LVC32A - Quad 2-input OR gate SSOP1 14-Pin NXP Semiconductors 74LVC32ADB,118 vs 74LVC32ADB,112
935250070112 OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia 74LVC32ADB,118 vs 935250070112
935250070118 IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC32ADB,118 vs 935250070118
Part Number Description Manufacturer Compare
74LVC32ADB,112 74LVC32A - Quad 2-input OR gate SSOP1 14-Pin NXP Semiconductors 74LVC32ADB,118 vs 74LVC32ADB,112
74LVC32ADB IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate NXP Semiconductors 74LVC32ADB,118 vs 74LVC32ADB
74LVC32ADB-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors 74LVC32ADB,118 vs 74LVC32ADB-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC32ADB,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC32ADB,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC32ADB,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC32ADB,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC32ADB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC32ADB,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC32ADB,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC32ADB,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC32ADB,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: