-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC32A - Quad 2-input OR gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC32APW,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2463853RL
|
Farnell | OR GATE, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 1508 |
|
$0.0966 / $0.1019 | Buy Now |
DISTI #
2463853
|
Farnell | OR GATE, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 1508 |
|
$0.0966 / $0.2245 | Buy Now |
DISTI #
2438891
|
Farnell | OR GATE, QUAD, 2 I/P, TSSOP-14 RoHS: Compliant Min Qty: 2500 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0886 / $0.0918 | Buy Now |
DISTI #
74LVC32APW,118
|
Avnet Americas | Logic IC, OR Gate, Quad, 8 Inputs, 14 Pins, TSSOP - Tape and Reel (Alt: 74LVC32APW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0695 | Buy Now |
|
Rochester Electronics | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input RoHS: Compliant Status: Active Min Qty: 1 | 165000 |
|
$0.0579 / $0.0934 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14 Min Qty: 2500 Package Multiple: 2500 |
5000 null |
|
$0.0737 / $0.0782 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V Quad 2-Input OR Gate Surface Mount - TSSOP-14 Min Qty: 2500 Package Multiple: 2500 |
155000 null |
|
$0.0714 / $0.0758 | Buy Now |
DISTI #
74LVC32APW.118
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS,TTL, SMD, TSSOP14, -40÷125°C, 40uA Min Qty: 1 | 0 |
|
$0.0830 / $0.2630 | RFQ |
DISTI #
74LVC32APW,118
|
Avnet Asia | Logic IC, OR Gate, Quad, 8 Inputs, 14 Pins, TSSOP (Alt: 74LVC32APW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0684 / $0.0765 | Buy Now |
DISTI #
74LVC32APW,118
|
Avnet Silica | Logic IC OR Gate Quad 8 Inputs 14 Pins TSSOP (Alt: 74LVC32APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC32APW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC32APW,118
Nexperia
74LVC32A - Quad 2-input OR gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1997-06-30 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC32APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC32APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LVC32APWR | Texas Instruments | $0.1222 | Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125 | 74LVC32APW,118 vs SN74LVC32APWR |
74LVC32AT14-13 | Diodes Incorporated | $0.1665 | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 | 74LVC32APW,118 vs 74LVC32AT14-13 |
MC74LCX32DTG | onsemi | $0.1686 | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 96-TUBE | 74LVC32APW,118 vs MC74LCX32DTG |
MC74LCX32DTR2G | onsemi | $0.2261 | Low Voltage Quad 2-Input OR Gate with 5V-Tolerant Inputs, TSSOP-14, 2500-REEL | 74LVC32APW,118 vs MC74LCX32DTR2G |
74LVC32APW/T3 | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | 74LVC32APW,118 vs 74LVC32APW/T3 |
74LVC32PW | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | 74LVC32APW,118 vs 74LVC32PW |
MC74LCX32DT | onsemi | Check for Price | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, LEAD FREE, TSSOP-14 | 74LVC32APW,118 vs MC74LCX32DT |
N74LVC32PW-T | NXP Semiconductors | Check for Price | IC LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | 74LVC32APW,118 vs N74LVC32PW-T |
IDT74LVC32APG8 | Integrated Device Technology Inc | Check for Price | OR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | 74LVC32APW,118 vs IDT74LVC32APG8 |
74LVT32PW | NXP Semiconductors | Check for Price | IC LVT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 4.40 MM, PLASTIC, TSSOP-14, Gate | 74LVC32APW,118 vs 74LVT32PW |
The recommended operating voltage range for the 74LVC32APW,118 is 1.65 V to 5.5 V.
Yes, the 74LVC32APW,118 is compatible with both 3.3 V and 5 V systems, making it a versatile component for various applications.
The maximum propagation delay for the 74LVC32APW,118 is 10 ns at 3.3 V and 15 ns at 1.8 V.
Yes, the 74LVC32APW,118 can be used in high-frequency applications up to 100 MHz, making it suitable for high-speed digital systems.
Yes, the 74LVC32APW,118 has built-in electrostatic discharge (ESD) protection, which helps protect the device from damage caused by static electricity.