Part Details for 74LVC32APW-T by Philips Semiconductors
Overview of 74LVC32APW-T by Philips Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC32APW-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 11 | 2490 |
|
$0.0975 / $0.4875 | Buy Now |
|
Bristol Electronics | 1803 |
|
RFQ | ||
|
Bristol Electronics | 1223 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 978 |
|
$0.1302 / $0.4340 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 1992 |
|
$0.1300 / $0.6500 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, QUAD 2-INPUT OR GATE, PDSO14 | 1492 |
|
$0.2250 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 767 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for 74LVC32APW-T
74LVC32APW-T CAD Models
74LVC32APW-T Part Data Attributes
|
74LVC32APW-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC32APW-T
Philips Semiconductors
OR Gate, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |