-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC373A-Q100 - Octal D-type transparent latch with 5 V tolerant inputs/outputs;n 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3494
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC373AD-Q100J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 | Buy Now |
DISTI #
1727-74LVC373AD-Q100JTR-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2495 / $0.2747 | Buy Now |
DISTI #
74LVC373AD-Q100J
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R - Tape and Reel (Alt: 74LVC373AD-Q100J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2083 / $0.2480 | Buy Now |
DISTI #
771-74LVC373ADQ100J
|
Mouser Electronics | Latches 74LVC373AD-Q100/SOT163/SO20 RoHS: Compliant | 0 |
|
$0.2230 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.2240 | Buy Now |
DISTI #
74LVC373AD-Q100J
|
TTI | Latches 74LVC373AD-Q100/SOT163/SO20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2110 / $0.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC373AD-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC373AD-Q100J
Nexperia
74LVC373A-Q100 - Octal D-type transparent latch with 5 V tolerant inputs/outputs;n 3-state@en-us SOP 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 19.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVC373AD-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC373AD-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH245APW-Q100J | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC373AD-Q100J vs 74LVCH245APW-Q100J |
74LVCH245AD-Q100J | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 74LVC373AD-Q100J vs 74LVCH245AD-Q100J |
74LVC16373ADGG,112 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVC373AD-Q100J vs 74LVC16373ADGG,112 |
74LVC573AD-Q100J | 74LVC573A-Q100 - Octal D-type transparent latch with 5 V tolerantinputs/outputs;ttt3-state@en-us SOP 20-Pin | Nexperia | 74LVC373AD-Q100J vs 74LVC573AD-Q100J |
74LVC573APW-Q100J | 74LVC573A-Q100 - Octal D-type transparent latch with 5 V tolerantinputs/outputs;ttt3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC373AD-Q100J vs 74LVC573APW-Q100J |
74LVC373APW-Q100J | 74LVC373A-Q100 - Octal D-type transparent latch with 5 V tolerant inputs/outputs;n 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC373AD-Q100J vs 74LVC373APW-Q100J |