Part Details for 74LVC373APW,118 by NXP Semiconductors
Overview of 74LVC373APW,118 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC373APWT | Texas Instruments | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVC373APWR | Texas Instruments | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVC373APWRG4 | Texas Instruments | Octal Transparent D-Type Latch With 3-State Outputs 20-TSSOP -40 to 85 |
Price & Stock for 74LVC373APW,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVC373APW,118-954-ND
|
DigiKey | NEXPERIA 74LVC373APW - BUS DRIVE Min Qty: 2470 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9005 In Stock |
|
$0.1200 | Buy Now |
|
Quest Components | 536 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Rochester Electronics | 74LVC373APW - Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 RoHS: Compliant Status: Active Min Qty: 1 | 9005 |
|
$0.1042 / $0.1226 | Buy Now |
|
Ameya Holding Limited | 2500 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1859 |
|
RFQ |
Part Details for 74LVC373APW,118
74LVC373APW,118 CAD Models
74LVC373APW,118 Part Data Attributes
|
74LVC373APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC373APW,118
NXP Semiconductors
74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-State TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVC373APW,118
This table gives cross-reference parts and alternative options found for 74LVC373APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC373APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LVC373PW-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs N74LVC373PW-T |
74LVC373PW-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs 74LVC373PW-T |
74LVC373APW | Bus Driver | Nexperia | 74LVC373APW,118 vs 74LVC373APW |
LVCH373APWDH | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs LVCH373APWDH |
74LVC373PWDH-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs 74LVC373PWDH-T |
74LVC373APWDH-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs 74LVC373APWDH-T |
74LVC373APW | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs 74LVC373APW |
N74LVC373PW | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs N74LVC373PW |
74LVC373APW-T | Bus Driver | Nexperia | 74LVC373APW,118 vs 74LVC373APW-T |
7LVC373APWDH-T | IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW,118 vs 7LVC373APWDH-T |