-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC373A-Q100 - Octal D-type transparent latch with 5 V tolerant inputs/outputs;n 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3495
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC373APW-Q100J RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2070 | Buy Now |
DISTI #
1727-74LVC373APW-Q100JCT-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1713 / $0.4800 | Buy Now |
DISTI #
74LVC373APW-Q100J
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC373APW-Q100J) RoHS: Compliant Min Qty: 2583 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 20000 Partner Stock |
|
$0.1220 / $0.1452 | Buy Now |
DISTI #
74LVC373APW-Q100J
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC373APW-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1231 / $0.1466 | Buy Now |
DISTI #
771-74LVC373APWQ100J
|
Mouser Electronics | Latches 74LVC373APW-Q100/SOT360/TSSOP2 RoHS: Compliant | 1955 |
|
$0.1340 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1321 | Buy Now |
|
Rochester Electronics | 74LVC373A - Octal D-type transparent latch with 5 V tolerant inputs/outputs, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.1200 / $0.1412 | Buy Now |
DISTI #
74LVC373APW-Q100J
|
TTI | Latches 74LVC373APW-Q100/SOT360/TSSOP2 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1400 | Buy Now |
DISTI #
74LVC373APW-Q100J
|
EBV Elektronik | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R (Alt: 74LVC373APW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC373APW-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC373APW-Q100J
Nexperia
74LVC373A-Q100 - Octal D-type transparent latch with 5 V tolerant inputs/outputs;n 3-state@en-us TSSOP2 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 19.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC373APW-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC373APW-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH245APW-Q100J | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC373APW-Q100J vs 74LVCH245APW-Q100J |
74LVC573APW-Q100J | 74LVC573A-Q100 - Octal D-type transparent latch with 5 V tolerantinputs/outputs;ttt3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC373APW-Q100J vs 74LVC573APW-Q100J |
74LVC16373ADGG,118 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVC373APW-Q100J vs 74LVC16373ADGG,118 |
74LVCH245AD-Q100J | 74LVC245A-Q100; 74LVCH245A-Q100 - Octal bus transceiver; 3-state@en-us SOP 20-Pin | Nexperia | 74LVC373APW-Q100J vs 74LVCH245AD-Q100J |
74LVC573APW-Q100 | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74LVC373APW-Q100J vs 74LVC573APW-Q100 |
74LVCH162373ADG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW-Q100J vs 74LVCH162373ADG |
74LVCH245AD-Q100 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74LVC373APW-Q100J vs 74LVCH245AD-Q100 |
74LVC245APW-Q100 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74LVC373APW-Q100J vs 74LVC245APW-Q100 |
74LVC16373ADGG,112 | 74LVC16373A; 74LVCH16373A - 16-bit D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVC373APW-Q100J vs 74LVC16373ADGG,112 |
VC162373ADGG-T | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | 74LVC373APW-Q100J vs VC162373ADGG-T |