Logic
74LVC377D,118
Description: 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin

Overview of 74LVC377D,118 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC377D,118 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC377D,118-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 879 Container: Bulk MARKETPLACE PRODUCT 5500
In Stock
  • 879 $0.3400
$0.3400 Buy Now
Rochester Electronics 74LVC377D - D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 5500
  • 1 $0.3448
  • 25 $0.3379
  • 100 $0.3241
  • 500 $0.3103
  • 1,000 $0.2931
$0.2931 / $0.3448 Buy Now

CAD Models for 74LVC377D,118 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC377D,118 by NXP Semiconductors

74LVC377D,118
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH HOLD MODE
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
125000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
7.9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
fmax-Min
150 MHz
Want to compare parts?
  1. 74LVC377D,118
    NXP Semiconductors
    74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin
    VS

Alternate Parts for 74LVC377D,118

This table gives cross-reference parts and alternative options found for 74LVC377D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC377D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VC377D IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT163-1, SO-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs VC377D
935210660112 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 Nexperia 74LVC377D,118 vs 935210660112
74LVC377D-T D Flip-Flop Nexperia 74LVC377D,118 vs 74LVC377D-T
74LVC377D,112 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin NXP Semiconductors 74LVC377D,118 vs 74LVC377D,112
VC377D-T IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT163-1, SO-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs VC377D-T
74LVC377D,118 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia 74LVC377D,118 vs 74LVC377D,118
74LVC377D D Flip-Flop Nexperia 74LVC377D,118 vs 74LVC377D
Part Number Description Manufacturer Compare
IDT74LVC377APG D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc 74LVC377D,118 vs IDT74LVC377APG
74LVC377PW-T IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs 74LVC377PW-T
935210660112 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs 935210660112
935210670118 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SOT-339-1, SSOP2-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs 935210670118
935210680118 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP1-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs 935210680118
74LVC377D-T D Flip-Flop Nexperia 74LVC377D,118 vs 74LVC377D-T
VC377DB IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOT339-1, SSOP-20, FF/Latch NXP Semiconductors 74LVC377D,118 vs VC377DB
74LVC377PW,112 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us TSSOP2 20-Pin Nexperia 74LVC377D,118 vs 74LVC377PW,112
IDT74LVC377AQ D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc 74LVC377D,118 vs IDT74LVC377AQ
74LVC377DB,112 74LVC377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SSOP2 20-Pin Nexperia 74LVC377D,118 vs 74LVC377DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC377D,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC377D,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC377D,118 would you like to use for your alert(s)?
  • Please alert me when 74LVC377D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC377D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC377D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC377D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC377D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC377D,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: