Logic
74LVC3G07GM,125
Description: 74LVC3G07 - Triple buffer with open-drain output QFN 8-Pin

Overview of 74LVC3G07GM,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74LVC3G07GM,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC3G07GM,125-ND
DigiKey IC BUFFER TRPL OP/DRAIN 8XQFN Min Qty: 3796 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 106045
In Stock
  • 3,796 $0.0800
$0.0800 Buy Now
Rochester Electronics 74LVC3G07GM - Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 106045
  • 1 $0.0798
  • 25 $0.0782
  • 100 $0.0750
  • 500 $0.0718
  • 1,000 $0.0678
$0.0678 / $0.0798 Buy Now

CAD Models for 74LVC3G07GM,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC3G07GM,125 by NXP Semiconductors

74LVC3G07GM,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8
Pin Count
8
Manufacturer Package Code
SOT902-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
S-PBCC-B8
JESD-609 Code
e4
Length
1.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
VBCC
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
4.7 ns
Propagation Delay (tpd)
8.4 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BUTT
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. 74LVC3G07GM,125
    NXP Semiconductors
    74LVC3G07 - Triple buffer with open-drain output QFN 8-Pin
    VS

Alternate Parts for 74LVC3G07GM,125

This table gives cross-reference parts and alternative options found for 74LVC3G07GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G07GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC3G07GM IC LVC/LCX/Z SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74LVC3G07GM,125 vs 74LVC3G07GM
Part Number Description Manufacturer Compare
74HCT3G34DC,125 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin NXP Semiconductors 74LVC3G07GM,125 vs 74HCT3G34DC,125
74HC2G00GD,125 74HC(T)2G00 - Dual 2-input NAND gate SON 8-Pin NXP Semiconductors 74LVC3G07GM,125 vs 74HC2G00GD,125
74HCT2G32DP,125 74HC(T)2G32 - Dual 2-input OR gate TSSOP 8-Pin NXP Semiconductors 74LVC3G07GM,125 vs 74HCT2G32DP,125
74AUP3G04GM,125 74AUP3G04 - Low-power triple inverter QFN 8-Pin NXP Semiconductors 74LVC3G07GM,125 vs 74AUP3G04GM,125
74LVC2G86GM IC LVC/LCX/Z SERIES, DUAL 2-INPUT XOR GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74LVC3G07GM,125 vs 74LVC2G86GM
74LVC1G99GM IC LVC/LCX/Z SERIES, 4-INPUT MAJORITY LOGIC GATE, PQCC8, 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, QFN-8, Gate NXP Semiconductors 74LVC3G07GM,125 vs 74LVC1G99GM
74HCT3G07DC,125 74HC(T)3G07 - Triple buffer with open-drain outputs SSOP 8-Pin NXP Semiconductors 74LVC3G07GM,125 vs 74HCT3G07DC,125
74AUP2G00GT,115 74AUP2G00 - Low-power dual 2-input NAND gate SON 8-Pin NXP Semiconductors 74LVC3G07GM,125 vs 74AUP2G00GT,115
74HCT3G34DC IC HCT SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74LVC3G07GM,125 vs 74HCT3G34DC
74HC2G02DC IC HC/UH SERIES, DUAL 2-INPUT NOR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate NXP Semiconductors 74LVC3G07GM,125 vs 74HC2G02DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC3G07GM,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC3G07GM,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC3G07GM,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC3G07GM,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC3G07GM,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC3G07GM,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC3G07GM,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC3G07GM,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC3G07GM,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: