-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G07 - Triple buffer with open-drain output@en-us QFN 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC3G07GM,125
|
Avnet Americas | Buffer/Driver 3-CH Non-Inverting Open Drain CMOS 8-Pin XQFN EP T/R - Tape and Reel (Alt: 74LVC3G07GM,125) RoHS: Compliant Min Qty: 4571 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 106045 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVC3G07GM - Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PQCC8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 99527 |
|
$0.0678 / $0.0798 | Buy Now |
DISTI #
C1S548200138427
|
Chip1Stop | 74LVC3G07GM/SOT902/XQFN8(U) RoHS: Compliant pbFree: Yes | 3884 |
|
$0.2430 | Buy Now |
DISTI #
C1S537100619938
|
Chip1Stop | 74LVC3G07GM/SOT902/XQFN8(U) RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G07GM,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G07GM,125
Nexperia
74LVC3G07 - Triple buffer with open-drain output@en-us QFN 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1, XQFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT902-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PBCC-B8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 74LVC3G07GM,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G07GM,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74V2G70CTR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-323, 8 PIN | STMicroelectronics | 74LVC3G07GM,125 vs 74V2G70CTR |
74V2G70STR | 74V SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, SOT-23, 8 PIN | STMicroelectronics | 74LVC3G07GM,125 vs 74V2G70STR |
NLU3G16MUTCG | 3G SERIES, TRIPLE 1-INPUT NON-INVERT GATE, DSO8, 1.80 X 1.20 MM, 0.40 MM PITCH, LEAD FREE, UDFN-8 | onsemi | 74LVC3G07GM,125 vs NLU3G16MUTCG |