Logic
74LVC3G17GD,125
Description: 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input SON 8-Pin

Overview of 74LVC3G17GD,125 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVC3G17GD,125 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVC3G17GD125-ND
DigiKey IC BUFFER NON-INVERT 5.5V 8XSON Min Qty: 2049 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 254934
In Stock
  • 2,049 $0.1500
$0.1500 Buy Now
Rochester Electronics 74LVC3G17GD - Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 254934
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for 74LVC3G17GD,125 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC3G17GD,125 by NXP Semiconductors

74LVC3G17GD,125
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SON
Package Description
3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8
Pin Count
8
Manufacturer Package Code
SOT996-2
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
3
Number of Inputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSON
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
7.1 ns
Propagation Delay (tpd)
13.1 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
2 mm
Want to compare parts?
  1. 74LVC3G17GD,125
    NXP Semiconductors
    74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input SON 8-Pin
    VS

Alternate Parts for 74LVC3G17GD,125

This table gives cross-reference parts and alternative options found for 74LVC3G17GD,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC3G17GD,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC3G17GD Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G17GD,125 vs 74LVC3G17GD
74LVC3G17GD,125 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin Nexperia 74LVC3G17GD,125 vs 74LVC3G17GD,125
Part Number Description Manufacturer Compare
74LVC3G17GD,125 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin Nexperia 74LVC3G17GD,125 vs 74LVC3G17GD,125
74LVC3G17GD Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8 Nexperia 74LVC3G17GD,125 vs 74LVC3G17GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC3G17GD,125 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC3G17GD,125 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVC3G17GD,125 would you like to use for your alert(s)?
  • Please alert me when 74LVC3G17GD,125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC3G17GD,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC3G17GD,125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC3G17GD,125 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC3G17GD,125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC3G17GD,125 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: