-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3482
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVC3G17GN,115 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3100 | Buy Now |
DISTI #
1727-74LVC3G17GN,115TR-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 8XSON Min Qty: 5000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2509 / $0.2684 | Buy Now |
DISTI #
74LVC3G17GN,115
|
Avnet Americas | Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC3G17GN,115) RoHS: Compliant Min Qty: 1495 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 78500 Partner Stock |
|
RFQ | |
DISTI #
74LVC3G17GN,115
|
Avnet Americas | Schmitt Trigger Buffer 3-CH Non-Inverting CMOS 8-Pin XSON T/R - Tape and Reel (Alt: 74LVC3G17GN,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2342 / $0.2788 | Buy Now |
DISTI #
771-74LVC3G17GN,115
|
Mouser Electronics | Buffers & Line Drivers 74LVC3G17GN/SOT1116/X2SON8 RoHS: Compliant | 0 |
|
$0.2320 / $0.2450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | 0 |
|
$0.2420 | Buy Now |
|
Rochester Electronics | 74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input RoHS: Compliant Status: Active Min Qty: 1 | 95082 |
|
$0.2074 / $0.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC3G17GN,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC3G17GN,115
Nexperia
74LVC3G17 - Triple non-inverting Schmitt trigger with 5 V tolerant input@en-us SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SON | |
Package Description | 1.20 X 1 MM, 0.35 MM HEIGHT, SOT-1116, XSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1116 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 1.2 mm | |
Logic IC Type | BUFFER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.04,12 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13.1 ns | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |