Part Details for 74LVC3G17V8-7 by Diodes Incorporated
Overview of 74LVC3G17V8-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVC3G17V8-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-74LVC3G17V8-7CT-ND
|
DigiKey | IC INVERT SCHMITT 3CH 3IN 8VSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2909 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
74LVC3G17V8-7
|
Avnet Americas | - Tape and Reel (Alt: 74LVC3G17V8-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 405000 Factory Stock |
|
$0.1012 | Buy Now |
DISTI #
621-74LVC3G17V8-7
|
Mouser Electronics | Buffers & Line Drivers Logic LVC 3 Gate VSSOP-8 T&R 3K | 2940 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
74LVC3G17V8-7
|
Avnet Silica | (Alt: 74LVC3G17V8-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |