Datasheets
74LVC4245APW,112 by:

74LVC4245A - Octal dual supply translating transceiver; 3-state TSSOP2 24-Pin

Part Details for 74LVC4245APW,112 by NXP Semiconductors

Overview of 74LVC4245APW,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for 74LVC4245APW,112

Part # Distributor Description Stock Price Buy
Quest Components BUS TRANSCEIVER, LVC/LCX/Z SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO24 13
  • 1 $2.3250
  • 3 $2.1390
  • 13 $1.8600
$1.8600 / $2.3250 Buy Now

Part Details for 74LVC4245APW,112

74LVC4245APW,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVC4245APW,112 Part Data Attributes

74LVC4245APW,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74LVC4245APW,112 NXP Semiconductors 74LVC4245A - Octal dual supply translating transceiver; 3-state TSSOP2 24-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP2
Package Description 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24
Pin Count 24
Manufacturer Package Code SOT355-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PORT B OPERATING AT 1.5 TO 3.6 VOLTS
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 7.8 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP24,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 6.5 ns
Propagation Delay (tpd) 8.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for 74LVC4245APW,112

This table gives cross-reference parts and alternative options found for 74LVC4245APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4245APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74LVC4245APW IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors 74LVC4245APW,112 vs 74LVC4245APW
74LVC4245APWDH IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC4245APW,112 vs 74LVC4245APWDH
HD74LVC4245ATEL LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 Renesas Electronics Corporation 74LVC4245APW,112 vs HD74LVC4245ATEL
SN74LVC4245PWLE LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 Texas Instruments 74LVC4245APW,112 vs SN74LVC4245PWLE
HD74LVC4245AT Octal Bus Transceiver and 3.3 V to 5 V shifters with 3-state Outputs, , / Renesas Electronics Corporation 74LVC4245APW,112 vs HD74LVC4245AT
935260751112 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Nexperia 74LVC4245APW,112 vs 935260751112
IDT74LVC4245AP Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 74LVC4245APW,112 vs IDT74LVC4245AP
HD74LVC4245ATEL-E LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 Renesas Electronics Corporation 74LVC4245APW,112 vs HD74LVC4245ATEL-E
74LVC4245APW/T3 IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors 74LVC4245APW,112 vs 74LVC4245APW/T3
PI74LVC4245ALEX Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation 74LVC4245APW,112 vs PI74LVC4245ALEX
Part Number Description Manufacturer Compare
IDT74LVC4245APGG Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, TSSOP-24 Integrated Device Technology Inc 74LVC4245APW,112 vs IDT74LVC4245APGG
PI74LVC4245ALE Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation 74LVC4245APW,112 vs PI74LVC4245ALE
935260751118 Bus Transceiver, LVC/LCX/Z Series, 8-Func, 1-Bit, True Output, CMOS, PDSO24 Nexperia 74LVC4245APW,112 vs 935260751118
74LVC4245PW IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC4245APW,112 vs 74LVC4245PW
PI74LVC4245AL Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24 Pericom Semiconductor Corporation 74LVC4245APW,112 vs PI74LVC4245AL
74LVC4245APW-Q100 Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 Nexperia 74LVC4245APW,112 vs 74LVC4245APW-Q100
74LVC4245APW,118 74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin Nexperia 74LVC4245APW,112 vs 74LVC4245APW,118
74LVC4245APWDH IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver NXP Semiconductors 74LVC4245APW,112 vs 74LVC4245APWDH
HD74LVC4245AT Octal Bus Transceiver and 3.3 V to 5 V shifters with 3-state Outputs, , / Renesas Electronics Corporation 74LVC4245APW,112 vs HD74LVC4245AT
SN74LVC4245AIPWREP Enhanced Product Octal Bus Transceiver And 3.3-V To 5-V Shifter With 3-State Outputs 24-TSSOP -40 to 85 Texas Instruments 74LVC4245APW,112 vs SN74LVC4245AIPWREP

74LVC4245APW,112 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC4245APW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC4245APW,112 by NXP Semiconductors

  • Please alert me when 74LVC4245APW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVC4245APW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC4245APW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVC4245APW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC4245APW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC4245APW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: