-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC4245APW,112
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC4245APW,112) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Container: Tube | 1240 |
|
RFQ | |
|
Rochester Electronics | 74LVC4245APW - Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 62 |
|
$0.3011 / $0.3542 | Buy Now |
DISTI #
74LVC4245APW,112
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC4245APW,112) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Container: Tube | 1240 |
|
RFQ | |
DISTI #
74LVC4245APW,112
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC4245APW,112) RoHS: Compliant Min Qty: 1575 Package Multiple: 1575 Container: Tube | 1240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC4245APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC4245APW,112
Nexperia
74LVC4245A - Octal dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-07-29 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PORT B OPERATING AT 1.5 TO 3.6 VOLTS | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC4245APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC4245APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC4245APW | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245APW,112 vs 74LVC4245APW |
74LVC4245APWDH | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245APW,112 vs 74LVC4245APWDH |
HD74LVC4245ATEL | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | 74LVC4245APW,112 vs HD74LVC4245ATEL |
SN74LVC4245PWLE | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | 74LVC4245APW,112 vs SN74LVC4245PWLE |
HD74LVC4245AT | Octal Bus Transceiver and 3.3 V to 5 V shifters with 3-state Outputs, , / | Renesas Electronics Corporation | 74LVC4245APW,112 vs HD74LVC4245AT |
935260751112 | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Nexperia | 74LVC4245APW,112 vs 935260751112 |
IDT74LVC4245AP | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | 74LVC4245APW,112 vs IDT74LVC4245AP |
HD74LVC4245ATEL-E | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 X 7.80 MM, 0.65 PITCH, PLASTIC, TSSOP-24 | Renesas Electronics Corporation | 74LVC4245APW,112 vs HD74LVC4245ATEL-E |
74LVC4245APW/T3 | IC LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | 74LVC4245APW,112 vs 74LVC4245APW/T3 |
PI74LVC4245ALEX | Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, PLASTIC, TSSOP-24 | Pericom Semiconductor Corporation | 74LVC4245APW,112 vs PI74LVC4245ALEX |