-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us QFN 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2630
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVC541ABQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2171 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
37AH6251
|
Newark | 74Lvc541Abq/Sot764/Dhvqfn20 Rohs Compliant: Yes |Nexperia 74LVC541ABQ,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 | Buy Now |
DISTI #
1727-7048-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 20DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5459 In Stock |
|
$0.1444 / $0.4200 | Buy Now |
DISTI #
74LVC541ABQ,115
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC541ABQ,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 168000 |
|
$0.0473 | Buy Now |
DISTI #
74LVC541ABQ,115
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74LVC541ABQ,115) RoHS: Compliant Min Qty: 2806 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 94553 Partner Stock |
|
$0.1114 / $0.1230 | Buy Now |
DISTI #
771-LVC541ABQ115
|
Mouser Electronics | Buffers & Line Drivers 74LVC541ABQ/SOT764/DHVQFN20 RoHS: Compliant | 5699 |
|
$0.1200 / $0.3900 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 3-State Octal Non-Inverting Buffer/Line Driver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
|
Future Electronics | 74LVC Series 3.3 V 3-State Octal Non-Inverting Buffer/Line Driver - DHVQFN-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 100 |
|
$0.3750 / $0.7500 | Buy Now |
|
Rochester Electronics | 74LVC541ABQ - Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 94553 |
|
$0.1104 / $0.1299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC541ABQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC541ABQ,115
Nexperia
74LVC541A - Octal buffer/line driver with 5 V tolerant inputs/outputs; 3-state@en-us QFN 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT764-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |