Part Details for 74LVC541AD by NXP Semiconductors
Overview of 74LVC541AD by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC541ADGVRE4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 | |
SN74LVC541ADGVR | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 | |
SN74LVC541ADGVRG4 | Texas Instruments | Octal Buffer/Driver With 3-State Outputs 20-TVSOP -40 to 125 |
Price & Stock for 74LVC541AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | OCTAL BUFFER/LINE DRIVER WITH 5 V TOLERANT INPUTS/OUTPUTS (3-STATE) Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 RoHS: Compliant |
|
|
RFQ |
Part Details for 74LVC541AD
74LVC541AD CAD Models
74LVC541AD Part Data Attributes
|
74LVC541AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVC541AD
NXP Semiconductors
IC LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.6 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 74LVC541AD
This table gives cross-reference parts and alternative options found for 74LVC541AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC541AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74LCX541DW | Motorola Mobility LLC | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | 74LVC541AD vs MC74LCX541DW |
MC74LCX541DWR2G | onsemi | $0.6628 | Low Voltage CMOS Octal Buffer Flow Through Pinout, SOIC-20 WB, 1000-REEL | 74LVC541AD vs MC74LCX541DWR2G |
SN74LVC541ADW | Texas Instruments | $0.3502 | 8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-SOIC -40 to 125 | 74LVC541AD vs SN74LVC541ADW |
74LCX541WM | onsemi | $0.2911 | Low Voltage Octal Buffer/Line Driver with 5V Tolerant Inputs and Outputs, SOIC-20W, 38-TUBE | 74LVC541AD vs 74LCX541WM |
SN74LVC541DWR | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | 74LVC541AD vs SN74LVC541DWR |
HD74LVC541RP | Renesas Electronics Corporation | Check for Price | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | 74LVC541AD vs HD74LVC541RP |
HD74LVC541RP | Hitachi Ltd | Check for Price | Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 | 74LVC541AD vs HD74LVC541RP |
SN74LVC541ADWRG4 | Texas Instruments | Check for Price | Octal Buffer/Driver With 3-State Outputs 20-SOIC -40 to 85 | 74LVC541AD vs SN74LVC541ADWRG4 |