74LVC573ABQ
Description: Bus Driver

Overview of 74LVC573ABQ by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LVC573ABQ by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVC573ABQ by Nexperia

74LVC573ABQ
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1993-08-01
Samacsys Manufacturer
Nexperia
Additional Feature
BROADSIDE VERSION OF 373
Family
LVC/LCX/Z
JESD-30 Code
R-PQCC-N20
JESD-609 Code
e4
Length
4.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
18.4 ns
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LVC573ABQ
    Nexperia
    Bus Driver
    VS

Alternate Parts for 74LVC573ABQ

This table gives cross-reference parts and alternative options found for 74LVC573ABQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC573ABQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LCX573BQX Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20 Fairchild Semiconductor Corporation 74LVC573ABQ vs 74LCX573BQX
74LVC573ABQ LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20 NXP Semiconductors 74LVC573ABQ vs 74LVC573ABQ
SN74LVC573ARGYR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, VQFN-20 Rochester Electronics LLC 74LVC573ABQ vs SN74LVC573ARGYR
SN74LVC573ARGYR Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 125 Texas Instruments 74LVC573ABQ vs SN74LVC573ARGYR
74LVC573ABQ,115 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us QFN 20-Pin Nexperia 74LVC573ABQ vs 74LVC573ABQ,115
Part Number Description Manufacturer Compare
SN74LVC573AGQNR LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PBGA20, PLASTIC, VFBGA-20 Texas Instruments 74LVC573ABQ vs SN74LVC573AGQNR
SN74LVC573ARGYR Octal Transparent D-Type Latches With 3-State Outputs 20-VQFN -40 to 125 Texas Instruments 74LVC573ABQ vs SN74LVC573ARGYR
SN74LVC573ARGYRG4 LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC20, GREEN, PLASTIC, MO-241BC, VQFN-20 Texas Instruments 74LVC573ABQ vs SN74LVC573ARGYRG4
74LVC573ABQ,115 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us QFN 20-Pin Nexperia 74LVC573ABQ vs 74LVC573ABQ,115

Related Parts for 74LVC573ABQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVC573ABQ by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVC573ABQ by Nexperia

Select Manufacturer
Which Manufacturer of 74LVC573ABQ would you like to use for your alert(s)?
  • Please alert me when 74LVC573ABQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVC573ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVC573ABQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVC573ABQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVC573ABQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVC573ABQ by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: