-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVC573APW,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC573APW,112) RoHS: Compliant Min Qty: 1875 Package Multiple: 1875 Container: Tube | 1871 |
|
RFQ | |
DISTI #
P40:2555_13681930
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2117 | Europe - 33859 |
|
$0.1578 / $0.2780 | Buy Now |
DISTI #
V79:2366_19866302
|
Arrow Electronics | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1913 | Americas - 1 |
|
$0.1283 / $0.4650 | Buy Now |
|
Rochester Electronics | 74LVC573APW - Bus Driver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39808 |
|
$0.1468 / $0.1727 | Buy Now |
DISTI #
74LVC573APW,112
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP Tube - Rail/Tube (Alt: 74LVC573APW,112) RoHS: Compliant Min Qty: 1875 Package Multiple: 1875 Container: Tube | 1871 |
|
RFQ | |
DISTI #
C1S548200009064
|
Chip1Stop | 74LVC573APW/SOT360/TSSOP20 RoHS: Compliant pbFree: Yes Container: Bulk | 210 |
|
$0.1620 / $0.2160 | Buy Now |
DISTI #
4269662
|
Farnell | LEVEL SHIFTERS RoHS: Compliant Min Qty: 2112 Lead time: 3 Weeks, 1 Days Container: Each | 39808 |
|
$0.1550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC573APW,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC573APW,112
Nexperia
74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 9.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC573APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC573APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LVC573PWDH | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,112 vs N74LVC573PWDH |
74LVC573PW-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,112 vs 74LVC573PW-T |
N74LVC573PW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,112 vs N74LVC573PW |
74LVCH573APW-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,112 vs 74LVCH573APW-T |
74LVC573PWDH-T | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,112 vs 74LVC573PWDH-T |
74LVC573APW | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | 74LVC573APW,112 vs 74LVC573APW |
74LVC573APW,118 | 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC573APW,112 vs 74LVC573APW,118 |
74LVC573APW,118 | 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state@en-us TSSOP2 20-Pin | Nexperia | 74LVC573APW,112 vs 74LVC573APW,118 |
LVCH573APWDH | LVC/LCX/Z SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | NXP Semiconductors | 74LVC573APW,112 vs LVCH573APWDH |
74LVC573APW,112 | 74LVC573A - Octal D-type transparent latch with 5 V tolerant inputs/outputs; 3-state TSSOP2 20-Pin | NXP Semiconductors | 74LVC573APW,112 vs 74LVC573APW,112 |