-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74LVC8T245PW,118 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X3028
|
Newark | Transceiver, Bidir Translator, Tssop-24, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Lvc8T245, Logic Case Style:Tssop, No. Of Pins:24Pins, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |Nexperia 74LVC8T245PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39772 |
|
$0.5050 / $1.0300 | Buy Now |
DISTI #
74LVC8T245PW,118
|
Avnet Americas | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R - Tape and Reel (Alt: 74LVC8T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 2500 |
|
$0.6095 / $0.6509 | Buy Now |
DISTI #
74LVC8T245PW.118
|
TME | IC: digital, bus transceiver,logic level voltage translator Min Qty: 1 | 368 |
|
$0.4270 / $0.9040 | Buy Now |
DISTI #
74LVC8T245PW,118
|
Avnet Asia | Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R (Alt: 74LVC8T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3121 / $0.3790 | Buy Now |
DISTI #
74LVC8T245PW,118
|
Avnet Silica | (Alt: 74LVC8T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 62500 |
|
Buy Now | |
DISTI #
C1S548200760387
|
Chip One Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Cut Tape | 26 |
|
$0.3950 / $0.6110 | Buy Now |
DISTI #
74LVC8T245PW,118
|
EBV Elektronik | (Alt: 74LVC8T245PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 74LVC Series 5.5 V 3-State 8 Bit Dual Supply Translating Transceiver - TSSOP-24 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 10000 |
|
$0.4533 / $0.4857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVC8T245PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVC8T245PW,118
Nexperia
74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 32 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74LVC8T245PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVC8T245PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVCH8T245PW,118 | Nexperia | $0.7413 | 74LVC8T245; 74LVCH8T245 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin | 74LVC8T245PW,118 vs 74LVCH8T245PW,118 |
74LVC8T245PW-Q100J | Nexperia | $0.8352 | 74LVC8T245-Q100; 74LVCH8T245-Q100 - 8-bit dual supply translating transceiver; 3-state@en-us TSSOP2 24-Pin | 74LVC8T245PW,118 vs 74LVC8T245PW-Q100J |