Part Details for 74LVCE1G86FZ4-7 by Diodes Incorporated
Overview of 74LVCE1G86FZ4-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVCE1G86FZ4-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVCE1G86FZ4-7DICT-ND
|
DigiKey | IC GATE XOR 1CH 2-INP DFN1410-6 Min Qty: 5000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0730 / $0.0992 | Buy Now |
DISTI #
74LVCE1G86FZ4-7
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74LVCE1G86FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
621-74LVCE1G86FZ4-7
|
Mouser Electronics | Logic Gates 1.45 to 5.5V VCC 1G Single 2-Input Ex RoHS: Compliant | 2779 |
|
$0.0870 / $0.3600 | Buy Now |
DISTI #
74LVCE1G86FZ4-7
|
Avnet Americas | XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R - Tape and Reel (Alt: 74LVCE1G86FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0547 / $0.0646 | Buy Now |
DISTI #
74LVCE1G86FZ4-7
|
TME | IC: digital, XOR, Ch: 1, IN: 2, CMOS,TTL, SMD, DFN1410, 1.4÷5.5VDC Min Qty: 5 | 0 |
|
$0.0790 / $0.1630 | RFQ |
DISTI #
74LVCE1G86FZ4-7
|
Avnet Silica | XOR Gate 1-Element 2-IN CMOS 6-Pin X2-DFN T/R (Alt: 74LVCE1G86FZ4-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days | Silica - 10000 |
|
Buy Now | |
|
Chip1Cloud | IC GATE XOR 1CH 2-INP 6-DFN | 15000 |
|
RFQ | |
|
New Advantage Corporation | X2-DFN1410-6/I�/SINGLE 2 INPUT EXCLUSIVE OR GATE RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0865 / $0.0930 | Buy Now |
Part Details for 74LVCE1G86FZ4-7
74LVCE1G86FZ4-7 CAD Models
74LVCE1G86FZ4-7 Part Data Attributes:
|
74LVCE1G86FZ4-7
Diodes Incorporated
Buy Now
|
Compare Parts:
74LVCE1G86FZ4-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |