Logic
74LVCH162373ADGG,1
Description: 74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin

Overview of 74LVCH162373ADGG,1 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 74LVCH162373ADGG,1 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74LVCH162373ADGG - Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, TSSOP48 RoHS: Compliant Status: Obsolete Min Qty: 1 1950
  • 1 $0.4668
  • 25 $0.4575
  • 100 $0.4388
  • 500 $0.4201
  • 1,000 $0.3968
$0.3968 / $0.4668 Buy Now

CAD Models for 74LVCH162373ADGG,1 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVCH162373ADGG,1 by NXP Semiconductors

74LVCH162373ADGG,1
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48
Pin Count
48
Manufacturer Package Code
SOT362-1
Reach Compliance Code
compliant
Want to compare parts?
  1. 74LVCH162373ADGG,1
    NXP Semiconductors
    74LVC(H)162373A - 16-bit D-type transparent latch TSSOP 48-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVCH162373ADGG,1 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVCH162373ADGG,1 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVCH162373ADGG,1 would you like to use for your alert(s)?
  • Please alert me when 74LVCH162373ADGG,1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVCH162373ADGG,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVCH162373ADGG,1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVCH162373ADGG,1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVCH162373ADGG,1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVCH162373ADGG,1 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: