-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2493
|
Newark | Buffer/Line Driver, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74LVCH16244ADGG,11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1695 |
|
$0.7340 / $1.3600 | Buy Now |
DISTI #
2156-74LVCH16244ADGG,11-1727-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 48TSSOP Min Qty: 625 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13780 In Stock |
|
$0.4800 | Buy Now |
DISTI #
74LVCH16244ADGG,11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH16244ADGG,11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4169 / $0.4976 | Buy Now |
DISTI #
771-74LVCH16244ADG11
|
Mouser Electronics | Buffers & Line Drivers 74LVCH16244ADGG/SOT362/TSSOP48 RoHS: Compliant | 0 |
|
$0.5310 / $1.3600 | Order Now |
|
Future Electronics | 16-bit non-inverting buffer/line drivers with 3-state bus compatible outputs. RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Rochester Electronics | 74LVC16244A, 74LVCH16244A - 16-bit buffer/line driver, 5 V input/output tolerant, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 9780 |
|
$0.4125 / $0.4853 | Buy Now |
DISTI #
74LVCH16244ADGG,11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH16244ADGG,11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4169 / $0.4976 | Buy Now |
DISTI #
74LVCH16244ADGG,11
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH16244ADGG,11) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4169 / $0.4976 | Buy Now |
DISTI #
74LVCH16244ADGG,11
|
Avnet Asia | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74LVCH16244ADGG,11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.5840 / $0.6532 | Buy Now |
DISTI #
74LVCH16244ADGG,11
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP T/R (Alt: 74LVCH16244ADGG,11) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH16244ADGG,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH16244ADGG,11
Nexperia
74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IT ALSO OPERATES AT 1.65 TO 3.6 V; SEATED HGT-NOM | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for 74LVCH16244ADGG,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVCH16244ADGG,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH162244ADGG518 | Bus Driver | Nexperia | 74LVCH16244ADGG,11 vs 74LVCH162244ADGG518 |
SN74LVCH162244AGR | 16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVCH16244ADGG,11 vs SN74LVCH162244AGR |
74LVC16244ADG | IC LVC/LCX/Z SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 74LVCH16244ADGG,11 vs 74LVC16244ADG |
74LVCH162244AGRG4 | 16-Bit Buffer/Driver With 3-State Outputs 48-TSSOP -40 to 125 | Texas Instruments | 74LVCH16244ADGG,11 vs 74LVCH162244AGRG4 |
74LVC16244ADGG,112 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVCH16244ADGG,11 vs 74LVC16244ADGG,112 |
74LVC16244ADGG,118 | 74LVC16244A; 74LVCH16244A - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | 74LVCH16244ADGG,11 vs 74LVC16244ADGG,118 |
935235150518 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVCH16244ADGG,11 vs 935235150518 |
74LVCH162244ADGG:5 | 74LVC162244A; 74LVCH162244A - 16-bit buffer/line driver TSSOP 48-Pin | NXP Semiconductors | 74LVCH16244ADGG,11 vs 74LVCH162244ADGG:5 |
935235150512 | Bus Driver, LVC/LCX/Z Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | Nexperia | 74LVCH16244ADGG,11 vs 935235150512 |
74LVCH162244ADGG:1 | 74LVC162244A; LVCH162244A - 16-bit buffer/line driver; 30 Ω series termination resistors;nttt5 V tolerant input/output; 3-state@en-us TSSOP 48-Pin | Nexperia | 74LVCH16244ADGG,11 vs 74LVCH162244ADGG:1 |