-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVC16244A-Q100; 74LVCH16244A-Q100 - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK3017
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74LVCH16244ADGG-QJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 | Buy Now |
DISTI #
1727-74LVCH16244ADGG-QJCT-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.8086 / $1.9100 | Buy Now |
DISTI #
74LVCH16244ADGG-QJ
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS/LVTTL 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH16244ADGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5199 / $0.6206 | Buy Now |
DISTI #
771-74LVCH16244ADGGQ
|
Mouser Electronics | Buffers & Line Drivers 74LVCH16244ADGG-Q100/SOT362/TS RoHS: Compliant | 1360 |
|
$0.6870 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5670 | Buy Now |
|
Rochester Electronics | 74LVCH16244A - 16-bit buffer/line driver, 5 V input/output tolerant, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 1933 |
|
$0.5146 / $0.6054 | Buy Now |
DISTI #
74LVCH16244ADGG-QJ
|
TTI | Buffers & Line Drivers 74LVCH16244ADGG-Q100/SOT362/TS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.6000 / $0.6120 | Buy Now |
DISTI #
74LVCH16244ADGG-QJ
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS/LVTTL 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH16244ADGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5199 / $0.6206 | Buy Now |
DISTI #
74LVCH16244ADGG-QJ
|
Avnet Americas | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS/LVTTL 48-Pin TSSOP T/R - Tape and Reel (Alt: 74LVCH16244ADGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5199 / $0.6206 | Buy Now |
DISTI #
74LVCH16244ADGG-QJ
|
Avnet Silica | Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS/LVTTL 48-Pin TSSOP T/R (Alt: 74LVCH16244ADGG-QJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVCH16244ADGG-QJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVCH16244ADGG-QJ
Nexperia
74LVC16244A-Q100; 74LVCH16244A-Q100 - 16-bit buffer/line driver; 5 V input/output tolerant; 3-state TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | SEATED-HGT NOM | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 11.3 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |