-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6371-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7304 In Stock |
|
$0.4614 / $1.1900 | Buy Now |
DISTI #
74LVT14D,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVT14D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3976 | Buy Now |
DISTI #
771-74LVT14D-T
|
Mouser Electronics | Inverters 74LVT14D/SOT108/SO14 RoHS: Compliant | 6391 |
|
$0.4340 / $0.9300 | Buy Now |
DISTI #
V36:1790_06512478
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2311 | Americas - 2500 |
|
$0.4137 / $0.4722 | Buy Now |
DISTI #
V72:2272_06512478
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SO T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 Container: Cut Strips | Americas - 95 |
|
$0.4769 / $0.6837 | Buy Now |
|
Future Electronics | 74LVT Series 3.6 V SMT Hex Inverter Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3900 / $0.4200 | Buy Now |
|
Future Electronics | 74LVT Series 3.6 V SMT Hex Inverter Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
DISTI #
69087514
|
Verical | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SO T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2311 | Americas - 2500 |
|
$0.4137 / $0.4722 | Buy Now |
DISTI #
65030503
|
Verical | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SO T/R Min Qty: 14 Package Multiple: 1 Date Code: 2239 | Americas - 95 |
|
$0.4769 / $0.6419 | Buy Now |
DISTI #
74LVT14D,118
|
Avnet Americas | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SO T/R - Tape and Reel (Alt: 74LVT14D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.3976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT14D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT14D,118
Nexperia
74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LVT14D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT14D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT14PW,118 | 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 74LVT14D,118 vs 74LVT14PW,118 |