Datasheets
74LVT14D by:

Inverter, BICMOS, PDSO14

Part Details for 74LVT14D by Philips Semiconductors

Overview of 74LVT14D by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVT14D

Part # Distributor Description Stock Price Buy
Bristol Electronics   545
RFQ
Quest Components Logic Circuit, HEX Inverter, LVT/ALVT-Bi-CMOS, 14 Pin, Plastic, SOP 239
  • 1 $0.7200
  • 34 $0.4800
  • 126 $0.3360
$0.3360 / $0.7200 Buy Now
Quest Components Logic Circuit, HEX Inverter, LVT/ALVT-Bi-CMOS, 14 Pin, Plastic, SOP 1
  • 1 $2.5048
$2.5048 Buy Now

Part Details for 74LVT14D

74LVT14D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74LVT14D Part Data Attributes

74LVT14D Philips Semiconductors
Buy Now Datasheet
Compare Parts:
74LVT14D Philips Semiconductors Inverter, BICMOS, PDSO14
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G14
Logic IC Type INVERTER
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 5.7 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

74LVT14D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT14D by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT14D by Philips Semiconductors

  • Please alert me when 74LVT14D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74LVT14D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT14D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74LVT14D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT14D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT14D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: