-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SSOP1 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 74LVT Series 3.6 V Surface Mount Hex Inverter - SSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1092 Package Multiple: 78 Lead time: 26 Weeks | 0 |
|
$1.4000 | Buy Now |
DISTI #
77721051
|
Verical | Inverter Schmitt Trigger 6-Element BiCMOS 14-Pin SSOP Bulk RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1216 | Americas - 11 |
|
$0.6601 / $0.7865 | Buy Now |
|
Rochester Electronics | 74LVT14DB - Inverter, LVT Series, 6-Func, 1-Input, SSOP-14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 56845 |
|
$0.5912 / $0.6955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT14DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT14DB,112
Nexperia
74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SSOP1 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 3 mA | |
Propagation Delay (tpd) | 6.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVT14DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT14DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935209180112 | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.3 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVT14DB,112 vs 935209180112 |
935209180118 | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.3 MM, PLASTIC, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 74LVT14DB,112 vs 935209180118 |
935209180118 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT14DB,112 vs 935209180118 |
935209180112 | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT14DB,112 vs 935209180112 |
74LVT14DB,118 | 74LVT14 - 3.3 V hex inverter Schmitt trigger@en-us SSOP1 14-Pin | Nexperia | 74LVT14DB,112 vs 74LVT14DB,118 |
74LVT14DB | Inverter, LVT Series, 6-Func, 1-Input, BICMOS, PDSO14 | Nexperia | 74LVT14DB,112 vs 74LVT14DB |
74LVT14DB | IC LVT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 74LVT14DB,112 vs 74LVT14DB |