Part Details for 74LVT162373DGG,118 by NXP Semiconductors
Overview of 74LVT162373DGG,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 74LVT162373DGG,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT162373DGG,118-ND
|
DigiKey | IC 16BIT TRANSP LATCH 48TSSOP Min Qty: 751 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
10292 In Stock |
|
$0.4000 | Buy Now |
DISTI #
74LVT162373DGG,118
|
Avnet Americas | Latch Transparent 3-State D-Type 16-Bit 3.3 V 48-Pin TSSOP - Tape and Reel (Alt: 74LVT162373DGG,118) RoHS: Compliant Min Qty: 903 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10292 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 74LVT162373DGG - Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, TSSOP48 RoHS: Compliant Status: Active Min Qty: 1 | 4693 |
|
$0.3432 / $0.4038 | Buy Now |
Part Details for 74LVT162373DGG,118
74LVT162373DGG,118 CAD Models
74LVT162373DGG,118 Part Data Attributes
|
74LVT162373DGG,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT162373DGG,118
NXP Semiconductors
74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) TSSOP 48-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SOT362-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |