Part Details for 74LVT16244BBX,518 by NXP Semiconductors
Overview of 74LVT16244BBX,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Telecommunications
Price & Stock for 74LVT16244BBX,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT16244BBX518-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 60HXQFN Min Qty: 833 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4900 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | 74LVT16244BBX - Bus Driver, LVT Series, 4-Func, 4-Bit, True Output0, HXQFN-60 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4900 |
|
$0.3094 / $0.3640 | Buy Now |
Part Details for 74LVT16244BBX,518
74LVT16244BBX,518 CAD Models
74LVT16244BBX,518 Part Data Attributes
|
74LVT16244BBX,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16244BBX,518
NXP Semiconductors
74LVT16244B; 74LVTH16244B - 3.3 V 16-bit buffer/driver; 3-state
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4 X 6 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, SOT1134-1, HXQFN-60 | |
Pin Count | QFN | |
Manufacturer Package Code | SOT1134-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PBCC-B60 | |
Length | 6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Equivalence Code | LGA60,8X12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |