Part Details for 74LVT16245BEV,157 by NXP Semiconductors
Overview of 74LVT16245BEV,157 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT16245BEV,157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT16245BEV,157-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 56VFBGA Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for 74LVT16245BEV,157
74LVT16245BEV,157 CAD Models
74LVT16245BEV,157 Part Data Attributes:
|
74LVT16245BEV,157
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT16245BEV,157
NXP Semiconductors
74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | VFBGA, BGA56,6X10,25 | |
Pin Count | 56 | |
Manufacturer Package Code | SOT702-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA56,6X10,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 4.5 mm |
Alternate Parts for 74LVT16245BEV,157
This table gives cross-reference parts and alternative options found for 74LVT16245BEV,157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT16245BEV,157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935270795118 | Bus Transceiver | Nexperia | 74LVT16245BEV,157 vs 935270795118 |
74LVT16245BEV | Bus Transceiver | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV |
74LVT16245BEV,157 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV,157 |
74LVT16245BEV,151 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin | NXP Semiconductors | 74LVT16245BEV,157 vs 74LVT16245BEV,151 |
SN74LVT16245BGQLR | 3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | 74LVT16245BEV,157 vs SN74LVT16245BGQLR |
V62/04602-02UE | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, VFBGA-56 | Texas Instruments | 74LVT16245BEV,157 vs V62/04602-02UE |
74LVT16245BEV/G,51 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin | NXP Semiconductors | 74LVT16245BEV,157 vs 74LVT16245BEV/G,51 |
74LVT16245BEV,151 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | Nexperia | 74LVT16245BEV,157 vs 74LVT16245BEV,151 |
74LVT16245BEV/G:55 | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state BGA 56-Pin | NXP Semiconductors | 74LVT16245BEV,157 vs 74LVT16245BEV/G:55 |
935270795551 | LVT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA56, 4.50 X 7 MM, 0.65 MM PITCH, PLASTIC, MO-225, SOT702-1, VFBGA-56 | Nexperia | 74LVT16245BEV,157 vs 935270795551 |