Part Details for 74LVT2244DB,118 by NXP Semiconductors
Overview of 74LVT2244DB,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT2244DB,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT2244DB,118-ND
|
DigiKey | IC BUFF/DVR TRI-ST DUAL 20SSOP Min Qty: 625 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
6119 In Stock |
|
$0.4800 | Buy Now |
|
Quest Components | BUS DRIVER, LVT SERIES, 2-FUNC, 4-BIT, TRUE OUTPUT, BICMOS, PDSO20 | 152 |
|
$0.4327 / $0.9273 | Buy Now |
|
Rochester Electronics | 74LVT2244DB - Bus Driver, SSOP20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6119 |
|
$0.4121 / $0.4848 | Buy Now |
|
Chip1Cloud | IC BUFF/DVR TRI-ST DUAL 20SSOP | 2030 |
|
RFQ | |
DISTI #
4269835
|
Farnell | RoHS: Compliant Min Qty: 751 Container: Each | 0 |
|
$0.6866 | Buy Now |
|
Perfect Parts Corporation | 946 |
|
RFQ |
Part Details for 74LVT2244DB,118
74LVT2244DB,118 CAD Models
74LVT2244DB,118 Part Data Attributes
|
74LVT2244DB,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT2244DB,118
NXP Semiconductors
74LVT2244 - 3.3V Octal buffer/line driver with 30Ohm series termination resistors (3-State) SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE LOW | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4.4 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LVT2244DB,118
This table gives cross-reference parts and alternative options found for 74LVT2244DB,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT2244DB,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT2244D | Bus Driver | Nexperia | 74LVT2244DB,118 vs 74LVT2244D |
74LVTH2244WMX | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74LVT2244DB,118 vs 74LVTH2244WMX |
74LVT2244MSA | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | 74LVT2244DB,118 vs 74LVT2244MSA |
74LVT2244DB,112 | 74LVT2244 - 3.3V Octal buffer/line driver with 30Ohm series termination resistors (3-State) SSOP2 20-Pin | NXP Semiconductors | 74LVT2244DB,118 vs 74LVT2244DB,112 |
74LVT2244WM | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | 74LVT2244DB,118 vs 74LVT2244WM |
74LVT2244D,118 | 74LVT2244 - 3.3 V octal buffer/line driver with 30 Ω termination resistors; 3-state@en-us SOP 20-Pin | Nexperia | 74LVT2244DB,118 vs 74LVT2244D,118 |
74LVT2244WM | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | 74LVT2244DB,118 vs 74LVT2244WM |
74LVT2244MSAX | LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | 74LVT2244DB,118 vs 74LVT2244MSAX |
74LVT2244DB | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT2244DB,118 vs 74LVT2244DB |
74LVTH2244WM | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74LVT2244DB,118 vs 74LVTH2244WM |