-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT240 - 3.3 V Octal inverting buffer/line driver; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-74LVT240D,118CT-ND
|
DigiKey | IC BUFFER INVERT 3.6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2886 / $0.8300 | Buy Now |
DISTI #
74LVT240D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R - Tape and Reel (Alt: 74LVT240D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.2993 | Buy Now |
DISTI #
771-LVT240D118
|
Mouser Electronics | Buffers & Line Drivers 74LVT240D/SOT163/SO20 RoHS: Compliant | 1660 |
|
$0.2880 / $0.8200 | Buy Now |
|
Future Electronics | 74LVT Series 3.6 V SMT 3-State ABT Octal Inverting Buffer - SOIC 20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2750 / $0.2950 | Buy Now |
DISTI #
74LVT240D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R - Tape and Reel (Alt: 74LVT240D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.2993 | Buy Now |
DISTI #
74LVT240D,118
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R - Tape and Reel (Alt: 74LVT240D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.2993 | Buy Now |
DISTI #
74LVT240D,118
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SO T/R (Alt: 74LVT240D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT240D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT240D,118
Nexperia
74LVT240 - 3.3 V Octal inverting buffer/line driver; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | INPUTS CAN BE DRIVEN BY 3.3V OR 5V COMPONENTS | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 12 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74LVT240D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT240D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVTT240DW | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | 74LVT240D,118 vs SN74LVTT240DW |
SNJ54LVTT240DWR | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | 74LVT240D,118 vs SNJ54LVTT240DWR |
SN74LVTH240DW | 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT240D,118 vs SN74LVTH240DW |
SN74LVT240ADWE4 | 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT240D,118 vs SN74LVT240ADWE4 |
74LVT2240WM | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SO-20 | Fairchild Semiconductor Corporation | 74LVT240D,118 vs 74LVT2240WM |
74LVTH240WMX | Bus Driver, LVT Series, 2-Func, 4-Bit, Inverted Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 74LVT240D,118 vs 74LVTH240WMX |
SN74LVTH240DWRE4 | 8-ch, 2.7-V to 3.6-V inverters with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT240D,118 vs SN74LVTH240DWRE4 |
74LVT240D-T | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | NXP Semiconductors | 74LVT240D,118 vs 74LVT240D-T |
SN74LVT240ADW | 8-ch, 2.7-V to 3.6-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | 74LVT240D,118 vs SN74LVT240ADW |
SN54LVTT240DW | LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | Texas Instruments | 74LVT240D,118 vs SN54LVTT240DW |