-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74LVT244ADB,112
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP Tube - Rail/Tube (Alt: 74LVT244ADB,112) RoHS: Compliant Min Qty: 1065 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7736 Partner Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2772 Package Multiple: 66 Lead time: 26 Weeks | 0 |
|
$0.6900 | Buy Now |
|
Rochester Electronics | 74LVT244ADB - Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, SSOP20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7736 |
|
$0.2912 / $0.3426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LVT244ADB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LVT244ADB,112
Nexperia
74LVT244A; 74LVTH244A - 3.3 V octal buffer/line driver; 3-state@en-us SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.1 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74LVT244ADB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT244ADB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT244MSAX_NL | Bus Driver, LVT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | 74LVT244ADB,112 vs 74LVT244MSAX_NL |
74LVT244BDB-T | Bus Driver | Nexperia | 74LVT244ADB,112 vs 74LVT244BDB-T |
SN74LVT244BDBRE4 | 8-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 | Texas Instruments | 74LVT244ADB,112 vs SN74LVT244BDBRE4 |
74LVT244DB-T | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244ADB,112 vs 74LVT244DB-T |
74LVT244ADB,118 | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVT244ADB,112 vs 74LVT244ADB,118 |
74LVT244ADB-T | IC LVT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 74LVT244ADB,112 vs 74LVT244ADB-T |
74LVT244BDB,118 | 74LVT244B; 74LVTH244B - 3.3 V octal buffer/line driver; 3-state@en-us SSOP2 20-Pin | Nexperia | 74LVT244ADB,112 vs 74LVT244BDB,118 |
SN74LVT244BDB | 3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74LVT244ADB,112 vs SN74LVT244BDB |
74LVT244ADB,112 | 74LVT(H)244A - 3.3 V octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVT244ADB,112 vs 74LVT244ADB,112 |
74LVT244BDB,118 | 74LVT(H)244B - 3.3 V octal buffer/line driver; 3-state SSOP2 20-Pin | NXP Semiconductors | 74LVT244ADB,112 vs 74LVT244BDB,118 |