Logic
74LVT245BD,112
Description: 74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin

Overview of 74LVT245BD,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74LVT245BD,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74LVT245BD,112-ND
DigiKey IC TRANSCVR TRI-ST 8BIT 20SOIC Min Qty: 1132 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 15143
In Stock
  • 1,132 $0.2700
$0.2700 Buy Now
Rochester Electronics 74LVT245BD - Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 15143
  • 1 $0.2676
  • 25 $0.2622
  • 100 $0.2515
  • 500 $0.2408
  • 1,000 $0.2275
$0.2275 / $0.2676 Buy Now
Chip 1 Exchange INSTOCK 4579
RFQ

CAD Models for 74LVT245BD,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT245BD,112 by NXP Semiconductors

74LVT245BD,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74LVT245BD,112
    NXP Semiconductors
    74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin
    VS

Alternate Parts for 74LVT245BD,112

This table gives cross-reference parts and alternative options found for 74LVT245BD,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245BD,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT245BD-T IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT245BD,112 vs 74LVT245BD-T
74LVT245BD,118 74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin NXP Semiconductors 74LVT245BD,112 vs 74LVT245BD,118
74LVTH245WM LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVT245BD,112 vs 74LVTH245WM
SN74LVT245DWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVT245BD,112 vs SN74LVT245DWR
SN74LVT245BDWRG4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT245BD,112 vs SN74LVT245BDWRG4
74LVT245WMX Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 1000-REEL onsemi 74LVT245BD,112 vs 74LVT245WMX
SN74LVTH245ADWE4 LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, MS-013, SOIC-20 Texas Instruments 74LVT245BD,112 vs SN74LVTH245ADWE4
SN74LVT245BDWE4 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT245BD,112 vs SN74LVT245BDWE4
74LVTH245WMX Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 20LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL Fairchild Semiconductor Corporation 74LVT245BD,112 vs 74LVTH245WMX
SN74LVT245DW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT245BD,112 vs SN74LVT245DW
Part Number Description Manufacturer Compare
74LVTH245WM LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74LVT245BD,112 vs 74LVTH245WM
74LVT245BD,118 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin Nexperia 74LVT245BD,112 vs 74LVT245BD,118
74LVT245D,112 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SOP 20-Pin NXP Semiconductors 74LVT245BD,112 vs 74LVT245D,112
SN74LVT245DWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVT245BD,112 vs SN74LVT245DWR
CD74LPT245AM Bus Transceiver, LPT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor 74LVT245BD,112 vs CD74LPT245AM
SN74LVTH245ADWR 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT245BD,112 vs SN74LVTH245ADWR
SN74LVTH245ADW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74LVT245BD,112 vs SN74LVTH245ADW
CD74LPT245AM LPT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC 74LVT245BD,112 vs CD74LPT245AM
74LVT245BD-T IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT245BD,112 vs 74LVT245BD-T
74LVT245BD,112 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us SOP 20-Pin Nexperia 74LVT245BD,112 vs 74LVT245BD,112

Related Parts for 74LVT245BD,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT245BD,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT245BD,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT245BD,112 would you like to use for your alert(s)?
  • Please alert me when 74LVT245BD,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT245BD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT245BD,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT245BD,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT245BD,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT245BD,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: