Logic
74LVT245BPW
Description: IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver

Overview of 74LVT245BPW by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT245BPWR Texas Instruments 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
SN74LVT245BPWRE4 Texas Instruments 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
SN74LVT245BPW Texas Instruments 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85

Price & Stock for 74LVT245BPW by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 9 1935
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
  • 1,029 $0.1575
$0.1575 / $0.5625 Buy Now
Quest Components LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic SMT 1548
  • 1 $0.7500
  • 161 $0.2250
  • 890 $0.1950
$0.1950 / $0.7500 Buy Now

CAD Models for 74LVT245BPW by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LVT245BPW by NXP Semiconductors

74LVT245BPW
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
3.5 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74LVT245BPW
    NXP Semiconductors
    IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for 74LVT245BPW

This table gives cross-reference parts and alternative options found for 74LVT245BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT245BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT245PW,118 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVT245BPW vs 74LVT245PW,118
74LVT245PW,118 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) TSSOP2 20-Pin NXP Semiconductors 74LVT245BPW vs 74LVT245PW,118
74LVTH245MTCX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74LVT245BPW vs 74LVTH245MTCX
SN74LVT245APWLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT245BPW vs SN74LVT245APWLE
74LVT245BPW-T Bus Transceiver Nexperia 74LVT245BPW vs 74LVT245BPW-T
935263679112 Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia 74LVT245BPW vs 935263679112
SN74LVTH245APWR 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT245BPW vs SN74LVTH245APWR
74LVT245MTCX Low Voltage Octal Bidirectional Transceiver with 3-STATE Inputs/Outputs, 2500-REEL onsemi 74LVT245BPW vs 74LVT245MTCX
SN74LVT245PWLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT245BPW vs SN74LVT245PWLE
74LVT245-1PW IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74LVT245BPW vs 74LVT245-1PW
Part Number Description Manufacturer Compare
SN74LVT245PWLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT245BPW vs SN74LVT245PWLE
74LVTH245MTCX_NL Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT245BPW vs 74LVTH245MTCX_NL
935263679112 Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia 74LVT245BPW vs 935263679112
74LVT245PW Bus Transceiver Nexperia 74LVT245BPW vs 74LVT245PW
74LVT245BPW-T IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT245BPW vs 74LVT245BPW-T
SN74LVT245APWLE 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74LVT245BPW vs SN74LVT245APWLE
74LVT245MTCX_NL Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74LVT245BPW vs 74LVT245MTCX_NL
SN74LVT245BPWE4 LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74LVT245BPW vs SN74LVT245BPWE4
74LVT245BPW,118 74LVT245B - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin Nexperia 74LVT245BPW vs 74LVT245BPW,118
74LVT245PWDH IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74LVT245BPW vs 74LVT245PWDH

Related Parts for 74LVT245BPW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LVT245BPW by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LVT245BPW by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LVT245BPW would you like to use for your alert(s)?
  • Please alert me when 74LVT245BPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LVT245BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LVT245BPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LVT245BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LVT245BPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LVT245BPW by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: